Part Details for C0603C270J1GAL7867 by KEMET Corporation
Overview of C0603C270J1GAL7867 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603C270J1GAL7867
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0603C270J1GAL7867TR-ND
|
DigiKey | CAP CER 27PF 100V NP0 0603 Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0783 | Buy Now |
DISTI #
C0603C270J1GALTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 27PF 100V 5% 0603 Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0750 / $0.0820 | Buy Now |
Part Details for C0603C270J1GAL7867
C0603C270J1GAL7867 CAD Models
C0603C270J1GAL7867 Part Data Attributes
|
C0603C270J1GAL7867
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C270J1GAL7867
KEMET Corporation
Cap,Ceramic,27pF,100VDC,5% -Tol,5% +Tol,C0G TC Code,-30,30ppm TC,0603 Case
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603C270J1GAL7867
This table gives cross-reference parts and alternative options found for C0603C270J1GAL7867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C270J1GAL7867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C0G101-270JN6D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | C0603C270J1GAL7867 vs C0603C0G101-270JN6D |
0603F1000270JCQS02A5 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0603, | Knowles Capacitors | C0603C270J1GAL7867 vs 0603F1000270JCQS02A5 |
0603H1000270JCQS02A5 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0603, | Knowles Capacitors | C0603C270J1GAL7867 vs 0603H1000270JCQS02A5 |
SH18N270J101CG | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | C0603C270J1GAL7867 vs SH18N270J101CG |
C0603T270J1GCC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | C0603C270J1GAL7867 vs C0603T270J1GCC |
C0603C0G101-270JPBR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0603, | VENKEL LTD | C0603C270J1GAL7867 vs C0603C0G101-270JPBR |
RF0603N270J101CG | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | C0603C270J1GAL7867 vs RF0603N270J101CG |
0603J1000270JQT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C0603C270J1GAL7867 vs 0603J1000270JQT |
C0603C0G101-270JNP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0603, CHIP | VENKEL LTD | C0603C270J1GAL7867 vs C0603C0G101-270JNP |
C0603T270J1GAL7867 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0603, | KEMET Corporation | C0603C270J1GAL7867 vs C0603T270J1GAL7867 |