Part Details for C0603C270J5GAL7867 by KEMET Corporation
Overview of C0603C270J5GAL7867 by KEMET Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603C270J5GAL7867
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ0074
|
Newark | 27.0Pf 50.0V Rohs Compliant: No |Kemet C0603C270J5GAL7867 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 6500 |
|
$0.1220 | Buy Now |
DISTI #
399-C0603C270J5GAL7867CT-ND
|
DigiKey | CAP CER 27PF 50V NP0 0603 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8000 In Stock |
|
$0.0551 / $0.3100 | Buy Now |
|
Onlinecomponents.com | Multilayer Ceramic Chip Capacitor - 0603 - 27pF ±5% - 50VDC - C0G |
2500 Partner Stock |
|
$0.0800 / $0.1053 | Buy Now |
DISTI #
54470493
|
Verical | Cap Ceramic 27pF 50V C0G 5% Pad SMD 0603 125°C T/R RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 4000 |
|
$0.0740 | Buy Now |
DISTI #
C0603C270J5GALTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 27pF C0G 0603 5% Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0540 / $0.0720 | Buy Now |
DISTI #
SMC-C0603C270J5GAL7867
|
Sensible Micro Corporation | Cap Ceramic 27Pf 50V C0G 5% Pad Smd 0603 125°C Extreme Low Esr T/R RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 09+ Container: Tape & Reel | 8000 |
|
$0.0540 / $0.0585 | RFQ |
|
Chip 1 Exchange | INSTOCK | 8450 |
|
RFQ | |
DISTI #
C0603C270J5GAL7867
|
Avnet Abacus | Multilayer Ceramic Capacitor, 27 pF, 50 V, � 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: C0603C270J5GAL7867) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C0603C270J5GAL7867
C0603C270J5GAL7867 CAD Models
C0603C270J5GAL7867 Part Data Attributes
|
C0603C270J5GAL7867
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C270J5GAL7867
KEMET Corporation
Cap,Ceramic,27pF,50VDC,5% -Tol,5% +Tol,C0G TC Code,-30,30ppm TC,0603 Case
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603C270J5GAL7867
This table gives cross-reference parts and alternative options found for C0603C270J5GAL7867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C270J5GAL7867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C0G500-270JGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0603C270J5GAL7867 vs C0603C0G500-270JGE |
0603F0500270JCTS02A | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0603, | Knowles Capacitors | C0603C270J5GAL7867 vs 0603F0500270JCTS02A |
0603CG270J500SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0603, | Fenghua (HK) Electronics Ltd | C0603C270J5GAL7867 vs 0603CG270J500SB |
0603N270J500LT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | C0603C270J5GAL7867 vs 0603N270J500LT |
CL10C270JB8ACNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0603, | Samsung Electro-Mechanics | C0603C270J5GAL7867 vs CL10C270JB8ACNL |
CL10C270JBND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | C0603C270J5GAL7867 vs CL10C270JBND |
CL10C270JB81PNO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | C0603C270J5GAL7867 vs CL10C270JB81PNO |
C0603T270J5GCC3325 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0603, | KEMET Corporation | C0603C270J5GAL7867 vs C0603T270J5GCC3325 |
C0603COG500-270JPB6D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0603, | VENKEL LTD | C0603C270J5GAL7867 vs C0603COG500-270JPB6D |
CL10C270JBNO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0603, | Samsung Electro-Mechanics | C0603C270J5GAL7867 vs CL10C270JBNO |