Capacitors
C0603C273K1RACTU
KEMET Corporation
Description: Capacitor, Ceramic, Chip, General Purpose, 0.027uF, 100V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked

Overview of C0603C273K1RACTU by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C0603C273K1RACTU by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 07X0794
Newark Mlcc Capacitor, 0.027Uf, 100V, X7R, 10%, 0603, Capacitance:0.027µf, Voltage(Dc):100V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0603C273K1RACTU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 594
  • 1 $0.4120
  • 25 $0.3470
  • 50 $0.3170
  • 100 $0.2180
  • 250 $0.1820
  • 500 $0.1530
  • 1,000 $0.1240
  • 2,500 $0.1050
$0.1050 / $0.4120 Buy Now
DISTI # 32K4698
Newark Mlcc Capacitor, 0.027Uf, 100V, X7R, 10%, 0603, Full Reel, Capacitance:0.027µf, Voltage(Dc):100V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0603C273K1RACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 4,000 $0.0740
  • 8,000 $0.0700
  • 16,000 $0.0680
  • 24,000 $0.0660
$0.0660 / $0.0740 Buy Now
DISTI # C0603C273K1RACTU
Avnet Americas Multilayer Ceramic Capacitor, 0.027 uF, 100 V, ? 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: C0603C273K1RACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.0408
$0.0408 Buy Now
DISTI # 07X0794
Avnet Americas Multilayer Ceramic Capacitor, 0.027 uF, 100 V, ? 10%, X7R, 0603 [1608 Metric] - Product that comes on tape, but is not reeled (Alt: 07X0794) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 1 Days Container: Ammo Pack 0
RFQ
DISTI # 80-C0603C273K1R
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.027uF X7R 0603 10% RoHS: Compliant 8701
  • 1 $0.3300
  • 10 $0.1520
  • 100 $0.0910
  • 1,000 $0.0800
  • 4,000 $0.0690
  • 8,000 $0.0620
  • 24,000 $0.0580
  • 48,000 $0.0560
  • 100,000 $0.0500
$0.0500 / $0.3300 Buy Now
DISTI # C0603C273K1RACTU
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.027uF X7R 0603 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel Americas - 4000
In Stock
  • 4,000 $0.0680
  • 8,000 $0.0610
  • 12,000 $0.0600
  • 24,000 $0.0570
  • 48,000 $0.0550
$0.0550 / $0.0680 Buy Now

CAD Models for C0603C273K1RACTU by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C0603C273K1RACTU by KEMET Corporation

C0603C273K1RACTU
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Part Package Code
0603
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
21 Weeks, 1 Day
Samacsys Manufacturer
KEMET
Capacitance
0.027 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.8 mm
JESD-609 Code
e3
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PUNCHED PAPER, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
100 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. C0603C273K1RACTU
    KEMET Corporation
    Capacitor, Ceramic, Chip, General Purpose, 0.027uF, 100V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
    VS

Alternate Parts for C0603C273K1RACTU

This table gives cross-reference parts and alternative options found for C0603C273K1RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C273K1RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C0603C273K1RALTU Ceramic Capacitor, Multilayer, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.027uF, 0603 KEMET Corporation C0603C273K1RACTU vs C0603C273K1RALTU

Related Parts for C0603C273K1RACTU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0603C273K1RACTU by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0603C273K1RACTU by KEMET Corporation

Select Manufacturer
Which Manufacturer of C0603C273K1RACTU would you like to use for your alert(s)?
  • Please alert me when C0603C273K1RACTU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0603C273K1RACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0603C273K1RACTU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0603C273K1RACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0603C273K1RACTU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0603C273K1RACTU by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: