-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.027uF, 25V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AC3088
|
Newark | Cap, 0.027µf, 25V, 10%, X7R, 0603, Capacitance:27000Pf, Voltage Rating:25V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Operating Temperature Rohs Compliant: Yes |Kemet C0603C273K3RACTU RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9800 |
|
$0.0320 / $0.0470 | Buy Now |
DISTI #
66AH5588
|
Newark | Cap, 27000Pf, 25V, Mlcc, 0603 Rohs Compliant: Yes |Kemet C0603C273K3RACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.0250 | Buy Now |
DISTI #
78H8239
|
Newark | Cap, Mlcc, X7R, 0.027Uf, 25V, 0603, Reel, Capacitance:27000Pf, Voltage(Dc):25V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Qualification:- Rohs Compliant: Yes |Kemet C0603C273K3RACTU RoHS: Compliant Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 | Buy Now |
DISTI #
96Y7024
|
Newark | Cap, Mlcc, X7R, 0.027Uf, 25V, 0603, Capacitance:27000Pf, Voltage(Dc):25V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Product Length:1.6Mm Rohs Compliant: Yes |Kemet C0603C273K3RACTU RoHS: Compliant Min Qty: 16000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0280 | Buy Now |
DISTI #
C0603C273K3RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.027 uF, 25 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: C0603C273K3RACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0077 | Buy Now |
DISTI #
96Y7024
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.027 uF, 25 V, ± 10%, X7R, 0603 [1608 Metric] - Product that comes on tape, but is not reeled (Alt: 96Y7024) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.0093 | Buy Now |
DISTI #
80-C0603C273K3R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.027uF X7R 0603 10% RoHS: Compliant | 23564 |
|
$0.0100 / $0.1000 | Buy Now |
|
Bristol Electronics | 2721 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.027 uF, SURFACE MOUNT, 0603 | 7066 |
|
$0.0216 / $0.0480 | Buy Now |
DISTI #
C0603C273K3RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.027uF X7R 0603 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 24000 In Stock |
|
$0.0089 / $0.0129 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C273K3RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C273K3RACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.027uF, 25V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 40 Weeks, 3 Days | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C273K3RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C273K3RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SH18B273K250CG | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0603, CHIP | Walsin Technology Corporation | C0603C273K3RACTU vs SH18B273K250CG |
0603B273K250N | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | C0603C273K3RACTU vs 0603B273K250N |
C0603C273K3RACTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603C273K3RACTU vs C0603C273K3RACTM |
C0603X273K3RAL7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C273K3RACTU vs C0603X273K3RAL7082 |
0603A0250273KXR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C0603C273K3RACTU vs 0603A0250273KXR |
C0603X273K3RAL3325 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 0603, | KEMET Corporation | C0603C273K3RACTU vs C0603X273K3RAL3325 |
GMC10X7R273K25NTDLF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 0603, | Cal-Chip Electronics | C0603C273K3RACTU vs GMC10X7R273K25NTDLF |
C0603T273K3RAC3325 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.027uF, 0603, | KEMET Corporation | C0603C273K3RACTU vs C0603T273K3RAC3325 |
MT18B273K250CT | Ceramic Capacitor, Ceramic, CHIP | Walsin Technology Corporation | C0603C273K3RACTU vs MT18B273K250CT |
C0603X273K3RAC3316 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C273K3RACTU vs C0603X273K3RAC3316 |