Part Details for C0603C279D5GAC7013 by KEMET Corporation
Overview of C0603C279D5GAC7013 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603C279D5GAC7013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0603C279D5GAC7013TR-ND
|
DigiKey | CAP CER 2.7PF 50V C0G/NP0 0603 Min Qty: 4000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0577 | Buy Now |
|
Bristol Electronics | 3845 |
|
RFQ |
Part Details for C0603C279D5GAC7013
C0603C279D5GAC7013 CAD Models
C0603C279D5GAC7013 Part Data Attributes
|
C0603C279D5GAC7013
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C279D5GAC7013
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 2.7pF, 50V, ±0.5pF, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
Capacitance | 0.0000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 18.5185% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 18.5185% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603C279D5GAC7013
This table gives cross-reference parts and alternative options found for C0603C279D5GAC7013. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C279D5GAC7013, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603J0502P70DCR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 18.5185% +Tol, 18.5185% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C0603C279D5GAC7013 vs 0603J0502P70DCR |
C0603C279D5GAC9028 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 18.5185% +Tol, 18.5185% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0603, | KEMET Corporation | C0603C279D5GAC7013 vs C0603C279D5GAC9028 |
C0603C279D5GAC3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C279D5GAC7013 vs C0603C279D5GAC3190 |
C0603COG500-2R7DSND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 18.5185% +Tol, 18.5185% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0603, | VENKEL LTD | C0603C279D5GAC7013 vs C0603COG500-2R7DSND |
CL10C2R7DB8GNNS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 18.5185% +Tol, 18.5185% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0603, | Samsung Electro-Mechanics | C0603C279D5GAC7013 vs CL10C2R7DB8GNNS |
CL10C2R7DB8NCNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 18.5185% +Tol, 18.5185% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0603, | Samsung Electro-Mechanics | C0603C279D5GAC7013 vs CL10C2R7DB8NCNP |
C0603X279D5GALTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 18.5185% +Tol, 18.5185% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0603, | KEMET Corporation | C0603C279D5GAC7013 vs C0603X279D5GALTU |
CL10C2R7DB8ALNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 18.5185% +Tol, 18.5185% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0603, | Samsung Electro-Mechanics | C0603C279D5GAC7013 vs CL10C2R7DB8ALNC |
C0603C279D5GACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 18.5185% +Tol, 18.5185% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0603, | KEMET Corporation | C0603C279D5GAC7013 vs C0603C279D5GACAUTO |
C0603X279D5GAC3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C279D5GAC7013 vs C0603X279D5GAC3191 |