-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 2.7pF, 50V, ±0.5pF, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65H5646
|
Newark | Capacitor, ceramic,2.7Pf,50Vdc,.5-Pf Tol,.5+Pf Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kemet C0603C279D5GACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 / $0.0670 | Buy Now |
DISTI #
C0603C279D5GACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.7 pF, 50 V, ± 0.5pF, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: C0603C279D5GACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0286 | Buy Now |
DISTI #
80-C0603C279D5G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2.7pF 0603 C0G 0.5pF RoHS: Compliant | 5494 |
|
$0.0350 / $0.2100 | Buy Now |
DISTI #
37116862
|
Verical | Cap Ceramic 2.7pF 50V C0G 0.5pF Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 206 Package Multiple: 1 Date Code: 2014 | Americas - 206 |
|
$0.0250 | Buy Now |
DISTI #
C0603C279D5GACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2.7pF 0603 C0G 0.5pF RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0329 | Buy Now |
DISTI #
C1S408402701473
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant | 206 |
|
$0.0442 | Buy Now |
DISTI #
C1S408400582537
|
Chip1Stop | Cap Ceramic 2.7pF 50V C0G 0.5pF Pad SMD 0603 125C T/R RoHS: Compliant | 46 |
|
$0.0420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C279D5GACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C279D5GACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 2.7pF, 50V, ±0.5pF, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 18.5185% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 18.5185% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C279D5GACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C279D5GACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603T279D5GAL7040 | Ceramic Capacitor, Ceramic, 50V, 18.5185% +Tol, 18.5185% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0603, | KEMET Corporation | C0603C279D5GACTU vs C0603T279D5GAL7040 |
CL10C2R7DB8ANL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 18.5185% +Tol, 18.5185% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0603, | Samsung Electro-Mechanics | C0603C279D5GACTU vs CL10C2R7DB8ANL |
C0603C279D5GAC3325 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 18.5185% +Tol, 18.5185% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0603, | KEMET Corporation | C0603C279D5GACTU vs C0603C279D5GAC3325 |
0603Y0502P70DQB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 18.52% +Tol, 18.52% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C0603C279D5GACTU vs 0603Y0502P70DQB |
C0603T279D5GAC7082 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 18.5185% +Tol, 18.5185% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0603, | KEMET Corporation | C0603C279D5GACTU vs C0603T279D5GAC7082 |
C0603T279D5GBL7040 | Ceramic Capacitor, Ceramic, 50V, 18.5185% +Tol, 18.5185% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0603, | KEMET Corporation | C0603C279D5GACTU vs C0603T279D5GBL7040 |
CL10C2R7DB8GNS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 18.5185% +Tol, 18.5185% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0603, | Samsung Electro-Mechanics | C0603C279D5GACTU vs CL10C2R7DB8GNS |
C0G06032R7D1HPR | Ceramic Capacitor, Ceramic, 50V, 18.5185% +Tol, 18.5185% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0603 | Cinetech Industrial Co Ltd | C0603C279D5GACTU vs C0G06032R7D1HPR |
0603H0502P70DCRS02A | Ceramic Capacitor, Ceramic, 50V, 18.5185% +Tol, 18.5185% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0603, | Knowles Capacitors | C0603C279D5GACTU vs 0603H0502P70DCRS02A |
CL10C2R7DB8ANC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 18.5185% +Tol, 18.5185% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0603, | Samsung Electro-Mechanics | C0603C279D5GACTU vs CL10C2R7DB8ANC |