There are no models available for this part yet.
Overview of C0603C309C4HACAUTO by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for C0603C309C4HACAUTO by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C0603C309C4HACAUTO-ND
|
DigiKey | CAP CER 0603 3PF 16V ULTRA STABL Min Qty: 16000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0141 | Buy Now | |
DISTI #
80-C0603C309C4HAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 3pF 0603 X8R 0.25pF AEC-Q200 RoHS: Compliant | 15988 |
|
$0.0100 / $0.1000 | Buy Now |
CAD Models for C0603C309C4HACAUTO by KEMET Corporation
Part Data Attributes for C0603C309C4HACAUTO by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.000003 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.8 mm
|
JESD-609 Code
|
e3
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
8.3333%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Positive Tolerance
|
8.3333%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Reference Standard
|
AEC-Q200
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X8R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.8 mm
|
Alternate Parts for C0603C309C4HACAUTO
This table gives cross-reference parts and alternative options found for C0603C309C4HACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C309C4HACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X309C4HALTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C309C4HACAUTO vs C0603X309C4HALTU |
C0603X309C4HAC3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C309C4HACAUTO vs C0603X309C4HAC3191 |
C0603X309C4HAC3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C309C4HACAUTO vs C0603X309C4HAC3190 |
C0603X309C4HACAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C309C4HACAUTO vs C0603X309C4HACAUTO |
C0603X309C4HACTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C309C4HACAUTO vs C0603X309C4HACTU |
C0603X309C4HAC7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C309C4HACAUTO vs C0603X309C4HAC7081 |
C0603X309C4HAC7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C309C4HACAUTO vs C0603X309C4HAC7411 |
C0603X309C4HAL7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C309C4HACAUTO vs C0603X309C4HAL7411 |
C0603X309C4HAL | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C309C4HACAUTO vs C0603X309C4HAL |
C0603C309C4HACTU | Ceramic Capacitor, Multilayer, Ceramic, 16V, 8.33% +Tol, 8.33% -Tol, X8R, 15% TC, 0.000003uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603C309C4HACAUTO vs C0603C309C4HACTU |