Part Details for C0603C309C5GAC7867 by KEMET Corporation
Overview of C0603C309C5GAC7867 by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603C309C5GAC7867
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0603C309C5GAC7867CT-ND
|
DigiKey | CAP CER 3PF 50V C0G/NP0 0603 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24495 In Stock |
|
$0.0158 / $0.1600 | Buy Now |
|
Quest Components | 6400 |
|
$0.0516 / $0.2580 | Buy Now | |
DISTI #
C0603C309C5GACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 3pF C0G 0603 0.25pF RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.0168 / $0.0267 | Buy Now |
DISTI #
SMC-C0603C309C5GAC7867
|
Sensible Micro Corporation | Multilayer Ceramic Capacitors Mlcc - Smd/Smt 50V 3Pf C0G 0603 0.25Pf RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 531 Container: Tape & Reel | 3630 |
|
$0.0160 | RFQ |
DISTI #
SMC-C0603C309C5GAC7867
|
Sensible Micro Corporation | Multilayer Ceramic Capacitors Mlcc - Smd/Smt 50V 3Pf C0G 0603 0.25Pf RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 540 Container: Tape & Reel | 4000 |
|
$0.0160 | RFQ |
DISTI #
C0603C309C5GAC7867
|
Avnet Abacus | Multilayer Ceramic Capacitor, 3 pF, 50 V, � 0.25pF, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: C0603C309C5GAC7867) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C0603C309C5GAC7867
C0603C309C5GAC7867 CAD Models
C0603C309C5GAC7867 Part Data Attributes
|
C0603C309C5GAC7867
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C309C5GAC7867
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 3.0pF, 50V, ±0.25pF, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 13" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 8.33% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 8.33% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603C309C5GAC7867
This table gives cross-reference parts and alternative options found for C0603C309C5GAC7867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C309C5GAC7867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCM1885C1H3R0CZ13C | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000003uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0603C309C5GAC7867 vs GCM1885C1H3R0CZ13C |
MCH185A3R0CK | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000003uF, SURFACE MOUNT, 0603, CHIP | ROHM Semiconductor | C0603C309C5GAC7867 vs MCH185A3R0CK |
RF18N3R0C500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | C0603C309C5GAC7867 vs RF18N3R0C500CG |
GCM1885C1H3R0CZ13D | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000003uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0603C309C5GAC7867 vs GCM1885C1H3R0CZ13D |
MCH185A3R0CC | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000003uF, SURFACE MOUNT, 0603, CHIP | ROHM Semiconductor | C0603C309C5GAC7867 vs MCH185A3R0CC |
GCM1885C1H3R0CZ13J | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000003uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0603C309C5GAC7867 vs GCM1885C1H3R0CZ13J |
0603CG3R0C500ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | C0603C309C5GAC7867 vs 0603CG3R0C500ST |
0603CG3R0C500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | C0603C309C5GAC7867 vs 0603CG3R0C500CT |
CC0603CRNPO9BN3R0 | Capacitor, Ceramic, Chip, General Purpose, 3pF, 50V, ±0.25pF, C0G/NP0, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel/Paper Tape | YAGEO Corporation | C0603C309C5GAC7867 vs CC0603CRNPO9BN3R0 |
MA0603CG3R0C500 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.3333% +Tol, 8.3333% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | C0603C309C5GAC7867 vs MA0603CG3R0C500 |