-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 33pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36X2651
|
Newark | Multilayer Ceramic Capacitor, C Series, 33 Pf, - 5%, C0G/Np0, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes |Kemet C0603C330J5GACTU Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 108000 |
|
$0.0200 / $0.0230 | Buy Now |
DISTI #
33AH1018
|
Newark | Cap 33Pf 50Vdc C0G 5% Smd 0603 Rohs Compliant: Yes |Kemet C0603C330J5GACTU Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 60000 |
|
$0.0190 / $0.0220 | Buy Now |
DISTI #
28C2984
|
Newark | Ceramic Capacitor 33Pf 50V, C0G, 5%, 0603, Full Reel, Capacitance:33Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0603C330J5GACTU Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 8000 |
|
$0.0130 | Buy Now |
DISTI #
53M7204
|
Newark | Multilayer Ceramic Capacitor, C Series, 33 Pf, - 5%, C0G/Np0, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes |Kemet C0603C330J5GACTU Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 44109 |
|
$0.0280 / $0.1270 | Buy Now |
DISTI #
64K2857
|
Newark | Ceramic Capacitor 33Pf 50V, C0G, 5%, 0603, Capacitance:33Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet, Qualification:-Rohs Compliant: Yes |Kemet C0603C330J5GACTU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 46920 |
|
$0.0230 | Buy Now |
DISTI #
C0603C330J5GACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 33 pF, 50 V, ± 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: C0603C330J5GACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 60000 |
|
$0.0137 | Buy Now |
DISTI #
80-C0603C330J5G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 33pF C0G 0603 5% RoHS: Compliant | 222773 |
|
$0.0140 / $0.1100 | Buy Now |
DISTI #
V72:2272_07464361
|
Arrow Electronics | Cap Ceramic 33pF 50V C0G 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2241 Container: Cut Strips | Americas - 33 |
|
$0.0140 / $0.0814 | Buy Now |
DISTI #
70096846
|
RS | Capacitor, Ceramic, Cap, 33.0pF, Tol 5%, SMT, Vol-Rtg 50V, C0G, Tape and Reel | KEMET C0603C330J5GACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0240 | RFQ |
|
Bristol Electronics | 4000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C330J5GACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C330J5GACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 33pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C330J5GACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C330J5GACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0G0603330J1HNB | CAP,CERAMIC,33PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Cinetech Industrial Co Ltd | C0603C330J5GACTU vs C0G0603330J1HNB |
0603J0500330JAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | C0603C330J5GACTU vs 0603J0500330JAT |
0603J0500330JAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C0603C330J5GACTU vs 0603J0500330JAT |
0603CG330J500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | C0603C330J5GACTU vs 0603CG330J500CT |
C0603C0G330J500NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0603, CHIP | Eyang Technology Development Co Ltd | C0603C330J5GACTU vs C0603C0G330J500NTD |
C0G0603330J1HRB | CAP,CERAMIC,33PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Cinetech Industrial Co Ltd | C0603C330J5GACTU vs C0G0603330J1HRB |
C0G0603330J1HPB | CAP,CERAMIC,33PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Cinetech Industrial Co Ltd | C0603C330J5GACTU vs C0G0603330J1HPB |
C0G0603330J1HNR | CAP,CERAMIC,33PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Cinetech Industrial Co Ltd | C0603C330J5GACTU vs C0G0603330J1HNR |
CS1608C0G330J500NRB | CAP,CERAMIC,33PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Samwha Electronics | C0603C330J5GACTU vs CS1608C0G330J500NRB |
C0G0603330J1HSR | CAP,CERAMIC,33PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Cinetech Industrial Co Ltd | C0603C330J5GACTU vs C0G0603330J1HSR |