There are no models available for this part yet.
Overview of C0603C333K5RAL7867 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for C0603C333K5RAL7867 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
399-C0603C333K5RAL7867CT-ND
|
DigiKey | CAP CER 0.033UF 50V X7R 0603 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3896 In Stock |
|
$0.0660 / $0.3900 | Buy Now | |
DISTI #
C0603C333K5RALTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.033uF 0603 X7R 10% Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0770 / $0.0840 | Buy Now |
CAD Models for C0603C333K5RAL7867 by KEMET Corporation
Part Data Attributes for C0603C333K5RAL7867 by KEMET Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 0603
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.033 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.8 mm
|
JESD-609 Code
|
e0
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.8 mm
|
Alternate Parts for C0603C333K5RAL7867
This table gives cross-reference parts and alternative options found for C0603C333K5RAL7867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C333K5RAL7867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL10B333KB8WPNL | Ceramic Capacitor, Ceramic | Samsung Electro-Mechanics | C0603C333K5RAL7867 vs CL10B333KB8WPNL |
C0603C333K5RAC7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C333K5RAL7867 vs C0603C333K5RAC7081 |
0603H0500333KXBS02A | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 0603, | Knowles Capacitors | C0603C333K5RAL7867 vs 0603H0500333KXBS02A |
C0603X333K5RAC7411 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 0603, | KEMET Corporation | C0603C333K5RAL7867 vs C0603X333K5RAC7411 |
0603H0500333KXB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C0603C333K5RAL7867 vs 0603H0500333KXB |
UMK107B7333KAHT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | C0603C333K5RAL7867 vs UMK107B7333KAHT |
CL10B333KB8ALND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 0603, | Samsung Electro-Mechanics | C0603C333K5RAL7867 vs CL10B333KB8ALND |
C0603X333K5RECAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C333K5RAL7867 vs C0603X333K5RECAUTO7411 |
C1608X7R1H333K080AA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TDK Corporation | C0603C333K5RAL7867 vs C1608X7R1H333K080AA |
CL10B333KB8ANNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 0603, | Samsung Electro-Mechanics | C0603C333K5RAL7867 vs CL10B333KB8ANNP |