-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.33uF, 25V, +80-20%, Y5V, 0603 (1608 mm), -30º ~ +85ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K2860
|
Newark | Ceramic Capacitor 0.33Uf, 25V, Y5V, +80,-20%, 0603, Capacitance:0.33Μf, Voltage(Dc):25V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:-20%, +80%, Dielectric Characteristic:Y5V, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0603C334Z3VACTU Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0780 | Buy Now |
DISTI #
78H8370
|
Newark | Ceramic Capacitor 0.33Uf, 25V, Y5V, +80,-20%, 0603, Capacitance:0.33Μf, Voltage(Dc):25V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:-20%, +80%, Dielectric Characteristic:Y5V, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0603C334Z3VACTU Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0510 / $0.0600 | Buy Now |
DISTI #
C0603C334Z3VACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.33 uF, 25 V, -20%, +80%, Y5V, 0603 [1608 Metric] - Tape and Reel (Alt: C0603C334Z3VACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0582 / $0.0660 | Buy Now |
DISTI #
80-C0603C334Z3V
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.33uF Y5V 0603 -20%,+80% RoHS: Compliant | 14544 |
|
$0.0290 / $0.2100 | Buy Now |
DISTI #
V72:2272_07465244
|
Arrow Electronics | Cap Ceramic 0.33uF 25V Y5V -20% to 80% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1936 Container: Cut Strips | Americas - 1613 |
|
$0.0377 / $0.0499 | Buy Now |
DISTI #
70097000
|
RS | Capacitor, Ceramic, Cap, .330uF, Tol%, -20%, SMT, Vol-Rtg 25V, Y5V, TR | KEMET C0603C334Z3VACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0730 / $0.0740 | RFQ |
DISTI #
70095507
|
RS | Capacitor, Ceramic, Cap, .330uF, Tol+80%, -20%, SMT, Vol-Rtg 25V, Y5V | KEMET C0603C334Z3VACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0920 / $0.1320 | RFQ |
DISTI #
34826808
|
Verical | Cap Ceramic 0.33uF 25V Y5V -20% to 80% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 119 Package Multiple: 1 Date Code: 1936 | Americas - 1613 |
|
$0.0377 / $0.0396 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Quest Components | 3189 |
|
$0.0732 / $0.2440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C334Z3VACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C334Z3VACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.33uF, 25V, +80-20%, Y5V, 0603 (1608 mm), -30º ~ +85ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |