Capacitors
C0603C339B1GACTU
KEMET Corporation
Description: Capacitor, Ceramic, Chip, General Purpose, 3.3pF, 100V, ±0.1pF, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked

Overview of C0603C339B1GACTU by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C0603C339B1GACTU by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 69AJ9685
Newark Cap, 3.3Pf, 100V, Mlcc, 0603, Capacitance:3.3Pf, Voltage Rating:100V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 0.1Pf, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet, Operating Temperature Rohs Compliant: Yes |Kemet C0603C339B1GACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel 8000
  • 4,000 $0.1000
$0.1000 Buy Now
DISTI # 399-C0603C339B1GACTUTR-ND
DigiKey CAP CER 3.3PF 100V C0G/NP0 0603 Min Qty: 4000 Lead time: 11 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 4,000 $0.0967
$0.0967 Buy Now
DISTI # C0603C339B1GACTU
Avnet Americas Multilayer Ceramic Capacitor, 3.3 pF, 100 V, ± 0.1pF, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: C0603C339B1GACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.0612
$0.0612 Buy Now
DISTI # C0603C339B1GACTU
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT 3.3PF 100V .1PF 0603 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel Americas - 40000
In Stock
  • 4,000 $0.0590
  • 8,000 $0.0570
  • 12,000 $0.0560
$0.0560 / $0.0590 Buy Now

CAD Models for C0603C339B1GACTU by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C0603C339B1GACTU by KEMET Corporation

C0603C339B1GACTU
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Part Package Code
0603
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
8 Weeks
Samacsys Manufacturer
KEMET
Capacitance
0.0000033 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.8 mm
JESD-609 Code
e3
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
3.0303%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, PUNCHED PAPER, 7 INCH
Positive Tolerance
3.0303%
Rated (DC) Voltage (URdc)
100 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. C0603C339B1GACTU
    KEMET Corporation
    Capacitor, Ceramic, Chip, General Purpose, 3.3pF, 100V, ±0.1pF, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
    VS

Alternate Parts for C0603C339B1GACTU

This table gives cross-reference parts and alternative options found for C0603C339B1GACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C339B1GACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0603A1003P30BCT Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.0303% +Tol, 3.0303% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP Knowles Capacitors C0603C339B1GACTU vs 0603A1003P30BCT
GUQ10CG3R3B100NTD Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.03% +Tol, 3.03% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP, LEAD FREE Cal-Chip Electronics C0603C339B1GACTU vs GUQ10CG3R3B100NTD
0603A1003P30BCRS02A Ceramic Capacitor, Ceramic, 100V, 3.0303% +Tol, 3.0303% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0603, Knowles Capacitors C0603C339B1GACTU vs 0603A1003P30BCRS02A
C0603C339B1GAC Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.0303% +Tol, 3.0303% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0603, KEMET Corporation C0603C339B1GACTU vs C0603C339B1GAC
C0603C339B1GAL Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.0303% +Tol, 3.0303% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0603, KEMET Corporation C0603C339B1GACTU vs C0603C339B1GAL
HH18N3R3B101LT Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.03% +Tol, 3.03% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP Walsin Technology Corporation C0603C339B1GACTU vs HH18N3R3B101LT
C0603X339B1GACAUTO7411 Ceramic Capacitor, Ceramic, KEMET Corporation C0603C339B1GACTU vs C0603X339B1GACAUTO7411
C0603X339B1GAL3191 Ceramic Capacitor, Ceramic, KEMET Corporation C0603C339B1GACTU vs C0603X339B1GAL3191
GMC10CG3R3B100NTDLF Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.0303% +Tol, 3.0303% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0603, Cal-Chip Electronics C0603C339B1GACTU vs GMC10CG3R3B100NTDLF
C0603T339B1GCL7411 Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.0303% +Tol, 3.0303% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0603, KEMET Corporation C0603C339B1GACTU vs C0603T339B1GCL7411

Related Parts for C0603C339B1GACTU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0603C339B1GACTU by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0603C339B1GACTU by KEMET Corporation

Select Manufacturer
Which Manufacturer of C0603C339B1GACTU would you like to use for your alert(s)?
  • Please alert me when C0603C339B1GACTU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0603C339B1GACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0603C339B1GACTU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0603C339B1GACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0603C339B1GACTU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0603C339B1GACTU by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: