Part Details for C0603C339D5GAC7867 by KEMET Corporation
Overview of C0603C339D5GAC7867 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603C339D5GAC7867
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0603C339D5GAC7867CT-ND
|
DigiKey | CAP CER 3.3PF 50V C0G/NP0 0603 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21079 In Stock |
|
$0.0352 / $0.2300 | Buy Now |
DISTI #
C0603C339D5GACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 3.3pF 0603 C0G 0.5pF RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.0350 / $0.0490 | Buy Now |
DISTI #
C0603C339D5GAC7867
|
Avnet Abacus | Multilayer Ceramic Capacitor, 3.3 pF, 50 V, � 0.5pF, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: C0603C339D5GAC7867) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C0603C339D5GAC7867
C0603C339D5GAC7867 CAD Models
C0603C339D5GAC7867 Part Data Attributes
|
C0603C339D5GAC7867
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C339D5GAC7867
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 15.1515% +Tol, 15.1515% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 15.15% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 15.15% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603C339D5GAC7867
This table gives cross-reference parts and alternative options found for C0603C339D5GAC7867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C339D5GAC7867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C339D5GAC3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C339D5GAC7867 vs C0603C339D5GAC3191 |
C0603C0G500-3R3DPBR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 15.1515% +Tol, 15.1515% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, | VENKEL LTD | C0603C339D5GAC7867 vs C0603C0G500-3R3DPBR |
0603N3R3D500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 15.15% +Tol, 15.15% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP | Walsin Technology Corporation | C0603C339D5GAC7867 vs 0603N3R3D500CT |
C0603T339D5GBL7040 | Ceramic Capacitor, Ceramic, 50V, 15.1515% +Tol, 15.1515% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0603, | KEMET Corporation | C0603C339D5GAC7867 vs C0603T339D5GBL7040 |
C0603T339D5GAL7013 | Ceramic Capacitor, Ceramic, 50V, 15.1515% +Tol, 15.1515% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0603, | KEMET Corporation | C0603C339D5GAC7867 vs C0603T339D5GAL7013 |
CL10C3R3DB8GNO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 15.1515% +Tol, 15.1515% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0603, | Samsung Electro-Mechanics | C0603C339D5GAC7867 vs CL10C3R3DB8GNO |
C0603COG3R3D500NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 15.1515% +Tol, 15.1515% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0603, | Eyang Technology Development Co Ltd | C0603C339D5GAC7867 vs C0603COG3R3D500NTD |
C0603C339D5GALTU | CAP,CERAMIC,3.3PF,50VDC,.5PF -TOL,.5PF +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | KEMET Corporation | C0603C339D5GAC7867 vs C0603C339D5GALTU |
CL10C3R3DB8GLNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 15.1515% +Tol, 15.1515% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0603, | Samsung Electro-Mechanics | C0603C339D5GAC7867 vs CL10C3R3DB8GLNL |
C0603T339D5GCC7081 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 15.1515% +Tol, 15.1515% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0603, | KEMET Corporation | C0603C339D5GAC7867 vs C0603T339D5GCC7081 |