There are no models available for this part yet.
Overview of C0603C339J5GAC7867 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for C0603C339J5GAC7867 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
399-C0603C339J5GAC7867TR-ND
|
DigiKey | CAP CER 3.3PF 50V C0G/NP0 0603 Min Qty: 4000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1277 | Buy Now | |
DISTI #
C0603C339J5GACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 3.3PF 50V 5% 0603 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1120 / $0.1360 | Buy Now | |
DISTI #
C0603C339J5GAC7867
|
Avnet Abacus | Multilayer Ceramic Capacitor, 3.3 pF, 20 V, � 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: C0603C339J5GAC7867) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S408403883659
|
Chip1Stop | Capacitor Ceramic Multilayer | 4000 |
|
$0.1040 | Buy Now |