-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 3600pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29T9020
|
Newark | Multilayer Ceramic Capacitor, C Series, 3600 Pf, - 5%, C0G/Np0, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes |Kemet C0603C362J5GACTU Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9439 |
|
$0.1060 / $0.1930 | Buy Now |
DISTI #
67AH9223
|
Newark | Cap, 3600Pf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Kemet C0603C362J5GACTU Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0800 / $0.0870 | Buy Now |
DISTI #
80-C0603C362J5G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 3600pF C0G 0603 5% RoHS: Compliant | 6325 |
|
$0.0790 / $0.3500 | Buy Now |
DISTI #
V72:2272_16250678
|
Arrow Electronics | Cap Ceramic 0.0036uF 50V C0G 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 989 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1936 Container: Cut Strips | Americas - 3288 |
|
$0.0691 / $0.1011 | Buy Now |
DISTI #
V79:2366_18714082
|
Arrow Electronics | Cap Ceramic 0.0036uF 50V C0G 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 1969 Package Multiple: 1 Date Code: 1602 | Americas - 2305 |
|
$0.0508 | Buy Now |
DISTI #
C0603C362J5GACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 3600pF C0G 0603 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0790 / $0.0860 | Buy Now |
DISTI #
C0603C362J5GACTU
|
TME | Capacitor: ceramic, MLCC, 3.6nF, 50V, C0G (NP0), ±5%, SMD, 0603 Min Qty: 10 | 2280 |
|
$0.0537 / $0.1837 | Buy Now |
DISTI #
C0603C362J5GACTU
|
Avnet Asia | Multilayer Ceramic Capacitor, 3600 pF, 50 V, ± 5%, C0G (NP0), 0603 [1608 Metric] (Alt: C0603C362J5GACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C362J5GACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C362J5GACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 3600pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0036 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |