Capacitors
C0603C392K2RACTU
KEMET Corporation
Description: Capacitor, Ceramic, Chip, General Purpose, 3900pF, 200V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked

Overview of C0603C392K2RACTU by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C0603C392K2RACTU by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 72M7437
Newark Capacitor, ceramic,3.9Nf,200Vdc,10-% Tol,10+% Tol, x7R-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kemet C0603C392K2RACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.1160
  • 5,000 $0.1030
  • 10,000 $0.0840
  • 20,000 $0.0730
  • 30,000 $0.0680
  • 50,000 $0.0590
$0.0590 / $0.1160 Buy Now
DISTI # C0603C392K2RACTU
Avnet Americas Multilayer Ceramic Capacitor, 3900 pF, 200 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: C0603C392K2RACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.0495
$0.0495 Buy Now
DISTI # 80-C0603C392K2RACTU
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 3900PF 200V 10% 0603 RoHS: Compliant 0
  • 4,000 $0.9100
$0.9100 Order Now
DISTI # C0603C392K2RACTU
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT 3900PF 200V 10% 0603 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel Americas - 0
  • 4,000 $0.0780
  • 8,000 $0.0770
  • 12,000 $0.0750
  • 20,000 $0.0740
  • 40,000 $0.0720
  • 60,000 $0.0710
$0.0710 / $0.0780 Buy Now

CAD Models for C0603C392K2RACTU by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C0603C392K2RACTU by KEMET Corporation

C0603C392K2RACTU
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Part Package Code
0603
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
8 Weeks
Samacsys Manufacturer
KEMET
Capacitance
0.0039 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.8 mm
JESD-609 Code
e3
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PUNCHED PAPER, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
200 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. C0603C392K2RACTU
    KEMET Corporation
    Capacitor, Ceramic, Chip, General Purpose, 3900pF, 200V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
    VS

Alternate Parts for C0603C392K2RACTU

This table gives cross-reference parts and alternative options found for C0603C392K2RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C392K2RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0603F2000392KXT Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0603, CHIP Knowles Capacitors C0603C392K2RACTU vs 0603F2000392KXT
0603A2000392KXB Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0603, CHIP Knowles Capacitors C0603C392K2RACTU vs 0603A2000392KXB
C0603Y392K2RAC Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0603, CHIP KEMET Corporation C0603C392K2RACTU vs C0603Y392K2RAC
C0603T392K2RACTU Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT KEMET Corporation C0603C392K2RACTU vs C0603T392K2RACTU
C0603T392K2RALTU Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0603, CHIP KEMET Corporation C0603C392K2RACTU vs C0603T392K2RALTU
C0603T392K2RCC7411 Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 0603, KEMET Corporation C0603C392K2RACTU vs C0603T392K2RCC7411
C0603C392K2RACTM Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT KEMET Corporation C0603C392K2RACTU vs C0603C392K2RACTM
C0603T392K2RCCTM Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT KEMET Corporation C0603C392K2RACTU vs C0603T392K2RCCTM
C0603X392K2RALTM Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0603, CHIP KEMET Corporation C0603C392K2RACTU vs C0603X392K2RALTM
C0603X392K2RACTU Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Surface Mount, 0603, CHIP KEMET Corporation C0603C392K2RACTU vs C0603X392K2RACTU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0603C392K2RACTU by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0603C392K2RACTU by KEMET Corporation

Select Manufacturer
Which Manufacturer of C0603C392K2RACTU would you like to use for your alert(s)?
  • Please alert me when C0603C392K2RACTU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0603C392K2RACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0603C392K2RACTU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0603C392K2RACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0603C392K2RACTU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0603C392K2RACTU by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: