There are no models available for this part yet.
Overview of C0603C394M9RAC7867 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for C0603C394M9RAC7867 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
399-C0603C394M9RAC7867TR-ND
|
DigiKey | CAP CER 0.39UF 6.3V X7R 0603 Min Qty: 4000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0751 | Buy Now | |
DISTI #
C0603C394M9RAC7867
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.39 uF, 6.3 V, � 20%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: C0603C394M9RAC7867) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 59 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for C0603C394M9RAC7867 by KEMET Corporation
Part Data Attributes for C0603C394M9RAC7867 by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.39 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.8 mm
|
JESD-609 Code
|
e3
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.8 mm
|
Alternate Parts for C0603C394M9RAC7867
This table gives cross-reference parts and alternative options found for C0603C394M9RAC7867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C394M9RAC7867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603T394M9RAC9028 | Ceramic Capacitor, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.39uF, 0603, | KEMET Corporation | C0603C394M9RAC7867 vs C0603T394M9RAC9028 |
C0603C394M9RAC3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C394M9RAC7867 vs C0603C394M9RAC3191 |
C0603T394M9RALTU | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.39uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603C394M9RAC7867 vs C0603T394M9RALTU |
C0603T394M9RCL7411 | Ceramic Capacitor, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.39uF, 0603, | KEMET Corporation | C0603C394M9RAC7867 vs C0603T394M9RCL7411 |
C0603T394M9RCC3325 | Ceramic Capacitor, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.39uF, 0603, | KEMET Corporation | C0603C394M9RAC7867 vs C0603T394M9RCC3325 |
C0603X394M9RAL7867 | Ceramic Capacitor, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.39uF, 0603, | KEMET Corporation | C0603C394M9RAC7867 vs C0603X394M9RAL7867 |
C0603T394M9RBL3325 | Ceramic Capacitor, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.39uF, 0603, | KEMET Corporation | C0603C394M9RAC7867 vs C0603T394M9RBL3325 |
C0603T394M9RAC7013 | Ceramic Capacitor, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.39uF, 0603, | KEMET Corporation | C0603C394M9RAC7867 vs C0603T394M9RAC7013 |
C0603X394M9RAC7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C394M9RAC7867 vs C0603X394M9RAC7082 |
C0603C394M9RACAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C394M9RAC7867 vs C0603C394M9RACAUTO7411 |