Part Details for C0603C470K5GAC3076 by KEMET Corporation
Overview of C0603C470K5GAC3076 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603C470K5GAC3076
C0603C470K5GAC3076 CAD Models
C0603C470K5GAC3076 Part Data Attributes
|
C0603C470K5GAC3076
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C470K5GAC3076
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 47pF, 50V, ±10%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0603 | |
Reach Compliance Code | unknown |