Part Details for C0603C471K3GAC7867 by KEMET Corporation
Overview of C0603C471K3GAC7867 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603C471K3GAC7867
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0603C471K3GAC7867CT-ND
|
DigiKey | CAP CER 470PF 25V C0G/NP0 0603 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11831 In Stock |
|
$0.0468 / $0.3100 | Buy Now |
DISTI #
80561720
|
Verical | Cap Ceramic 470pF 25V C0G 10% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2417 | Americas - 8000 |
|
$0.0414 / $0.0603 | Buy Now |
DISTI #
C0603C471K3GACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 470pF 0603 C0G 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0440 / $0.0610 | Buy Now |
DISTI #
C0603C471K3GAC7867
|
Avnet Abacus | Multilayer Ceramic Capacitor, 470 pF, 25 V, � 10%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: C0603C471K3GAC7867) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C0603C471K3GAC7867
C0603C471K3GAC7867 CAD Models
C0603C471K3GAC7867 Part Data Attributes
|
C0603C471K3GAC7867
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C471K3GAC7867
KEMET Corporation
Cap,Ceramic,470pF,25VDC,10% -Tol,10% +Tol,C0G TC Code,-30,30ppm TC,0603 Case
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603C471K3GAC7867
This table gives cross-reference parts and alternative options found for C0603C471K3GAC7867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C471K3GAC7867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C471K3GALTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 0603, | KEMET Corporation | C0603C471K3GAC7867 vs C0603C471K3GALTM |
0603F0250471KCBS02A | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 0603, | Knowles Capacitors | C0603C471K3GAC7867 vs 0603F0250471KCBS02A |
C0603X471K3GACTU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603C471K3GAC7867 vs C0603X471K3GACTU |
C0603X471K3GAC3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C471K3GAC7867 vs C0603X471K3GAC3191 |
C0603T471K3GBL7040 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 0603, | KEMET Corporation | C0603C471K3GAC7867 vs C0603T471K3GBL7040 |
C0603C471K3GACTU | Capacitor, Ceramic, Chip, General Purpose, 470pF, 25V, ±10%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | C0603C471K3GAC7867 vs C0603C471K3GACTU |
CL10C471KA8ACNP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 0603, | Samsung Electro-Mechanics | C0603C471K3GAC7867 vs CL10C471KA8ACNP |
0603A0250471KCT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C0603C471K3GAC7867 vs 0603A0250471KCT |
CL10C471KANF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 0603, | Samsung Electro-Mechanics | C0603C471K3GAC7867 vs CL10C471KANF |
0603J0250471KCB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C0603C471K3GAC7867 vs 0603J0250471KCB |