Part Details for C0603C472F4HACAUTO by KEMET Corporation
Overview of C0603C472F4HACAUTO by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603C472F4HACAUTO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK6867
|
Newark | Capacitor, 4700Pf, X8R, 16V, 0603 Rohs Compliant: Yes |Kemet C0603C472F4HACAUTO Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8000 |
|
$0.0860 / $0.2250 | Buy Now |
DISTI #
C0603C472F4HACAUTO-ND
|
DigiKey | CAP CER 0603 4.7NF 16V ULTRA STA Min Qty: 4000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0698 | Buy Now |
DISTI #
80-C0603C472F4HAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 4700pF 0603 X8R 1% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0570 / $0.3000 | Order Now |
DISTI #
4227894
|
element14 Asia-Pacific | CAPACITOR, 4700PF, X8R, 16V, 0603 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 8000 |
|
$0.0658 / $0.2180 | Buy Now |
DISTI #
4227894
|
Farnell | CAPACITOR, 4700PF, X8R, 16V, 0603 RoHS: Compliant Min Qty: 10 Lead time: 17 Weeks, 3 Days Container: Cut Tape | 8000 |
|
$0.0638 / $0.2429 | Buy Now |
Part Details for C0603C472F4HACAUTO
C0603C472F4HACAUTO CAD Models
C0603C472F4HACAUTO Part Data Attributes:
|
C0603C472F4HACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C472F4HACAUTO
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |