-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 4700pF, 6.3V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AC3127
|
Newark | Cap, 4700Pf, 10V, 10%, X7R, 0603, Capacitance:4700Pf, Voltage Rating:10V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Operating Temperature Rohs Compliant: Yes |Kemet C0603C472K8RACTU RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 11390 |
|
$0.0220 / $0.0290 | Buy Now |
DISTI #
78H8580
|
Newark | Mlcc Capacitor, 4700Pf, 10V, X7R, 10%, 0603, Full Reel, Capacitance:4700Pf, Voltage(Dc):10V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0603C472K8RACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0090 / $0.0190 | Buy Now |
DISTI #
C0603C472K8RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 4700 pF, 10 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: C0603C472K8RACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0286 | Buy Now |
DISTI #
80-C0603C472K8R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 4700pF X7R 0603 10% RoHS: Compliant | 26859 |
|
$0.0070 / $0.1000 | Buy Now |
DISTI #
C0603C472K8RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 4700pF X7R 0603 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 24000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0060 / $0.0078 | Buy Now |
DISTI #
C0603C472K8RACTU
|
TME | Capacitor: ceramic, MLCC, 4.7nF, 10V, X7R, ±10%, SMD, 0603 Min Qty: 10 | 2578 |
|
$0.0164 / $0.1356 | Buy Now |
DISTI #
SMC-C0603C472K8RACTU
|
Sensible Micro Corporation | Capacitor, Ceramic, 0.0047Uf, 10V, 0603 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1345 Container: Tape & Reel | 7901 |
|
$0.0090 / $0.0097 | RFQ |
DISTI #
C1S408402625827
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant | 852 |
|
$0.0265 | Buy Now |
DISTI #
C1S408400238520
|
Chip1Stop | Cap Ceramic 0.0047uF 10V X7R 10% Pad SMD 0603 125C T/R RoHS: Compliant | 33 |
|
$0.0250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C472K8RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C472K8RACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 4700pF, 6.3V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C472K8RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C472K8RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603T472K8RBL7411 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0603, | KEMET Corporation | C0603C472K8RACTU vs C0603T472K8RBL7411 |
C0603S472K8RACAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C472K8RACTU vs C0603S472K8RACAUTO7411 |
C0603Y472K8RACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | C0603C472K8RACTU vs C0603Y472K8RACAUTO |
C0603Y472K8RAL7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C472K8RACTU vs C0603Y472K8RAL7082 |
C0603C472K8RAC7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C472K8RACTU vs C0603C472K8RAC7081 |
C0603T472K8RAL7411 | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0603, | KEMET Corporation | C0603C472K8RACTU vs C0603T472K8RAL7411 |
C0603S472K8RAL3325 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0603, | KEMET Corporation | C0603C472K8RACTU vs C0603S472K8RAL3325 |
C0603C472K8RAL3325 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0603, | KEMET Corporation | C0603C472K8RACTU vs C0603C472K8RAL3325 |
C0603X472K8RAC7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C472K8RACTU vs C0603X472K8RAC7081 |
C0603X472K8RAL7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C472K8RACTU vs C0603X472K8RAL7081 |