-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 4700pF, 250V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, Bulk
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC8700
|
Newark | Cap, Mlcc, Aec-Q200, X7R, 4700Pf, 0603, Capacitance:4700Pf, Voltage(Dc):250V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Product Length:1.6Mmrohs Compliant: Yes |Kemet C0603C472KARACAUTO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 377 |
|
$0.1080 | Buy Now |
DISTI #
63AC8701
|
Newark | Cap, Mlcc, Aec-Q200, X7R, 4700Pf, 0603, Capacitance:4700Pf, Voltage(Dc):250V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Product Length:1.6Mmrohs Compliant: Yes |Kemet C0603C472KARACAUTO RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1770 / $0.2360 | Buy Now |
DISTI #
399-17957-1-ND
|
DigiKey | CAP CER 4700PF 250V X7R 0603 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2126 In Stock |
|
$0.1731 / $0.8000 | Buy Now |
DISTI #
80-C0603C472KARAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 4700pF X7R 0603 10% AEC-Q200 RoHS: Compliant | 8354 |
|
$0.1750 / $0.6400 | Buy Now |
DISTI #
56639233
|
Verical | Cap Ceramic 0.0047uF 250V X7R 10% Pad SMD 0603 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 549 Package Multiple: 1 Date Code: 2125 | Americas - 2627 |
|
$0.1689 | Buy Now |
DISTI #
C0603C472KARACAUTO
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 4700pF X7R 0603 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1820 / $0.1870 | Buy Now |
DISTI #
C0603C472KARACAUTO
|
Avnet Abacus | Multilayer Ceramic Capacitor, 4700 pF, 250 V, � 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: C0603C472KARACAUTO) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S408402437286
|
Chip1Stop | Capacitor Ceramic Multilayer | 2627 |
|
$0.1740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C472KARACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C472KARACAUTO
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 4700pF, 250V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, Bulk
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Punched Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C472KARACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C472KARACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHV0603F250472KXT-LF | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0603, | Cal-Chip Electronics | C0603C472KARACAUTO vs CHV0603F250472KXT-LF |
C0603C472KARACAUTO7411 | Capacitor, Ceramic, Chip, General Purpose, 4700pF, 250V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 13" Special Reel/Unmarked | KEMET Corporation | C0603C472KARACAUTO vs C0603C472KARACAUTO7411 |
0603F2500472KXR | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C0603C472KARACAUTO vs 0603F2500472KXR |
0603Y2500472KXT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C0603C472KARACAUTO vs 0603Y2500472KXT |
0603H2500472KXB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C0603C472KARACAUTO vs 0603H2500472KXB |
0603B472K251NB | Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0603, | Hitano Enterprise Corp | C0603C472KARACAUTO vs 0603B472K251NB |
0603J2500472KXT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C0603C472KARACAUTO vs 0603J2500472KXT |
C0603X472KARAL7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C472KARACAUTO vs C0603X472KARAL7081 |
C0603X472KARAL | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C472KARACAUTO vs C0603X472KARAL |
0603B472K251NT | Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0603, | Hitano Enterprise Corp | C0603C472KARACAUTO vs 0603B472K251NT |