-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP,CERAMIC,4.7PF,50VDC,.25PF -TOL,.25PF +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0603C479C5GALTU
|
Avnet Americas | Cap Ceramic 4.7pF 50V C0G 0.25pF SMD 0603 125°C Paper T/R - Tape and Reel (Alt: C0603C479C5GALTU) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1110 / $0.1258 | Buy Now |
DISTI #
80-C0603C479C5GAL
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4.7pF 0603 C0G 0.25pF RoHS: Not Compliant | 2841 |
|
$0.0970 / $0.4300 | Buy Now |
DISTI #
C0603C479C5GALTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4.7pF 0603 C0G 0.25pF Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0930 / $0.1060 | Buy Now |
DISTI #
C0603C479C5GALTU
|
Avnet Americas | Cap Ceramic 4.7pF 50V C0G 0.25pF SMD 0603 125°C Paper T/R - Tape and Reel (Alt: C0603C479C5GALTU) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1110 / $0.1258 | Buy Now |
DISTI #
C0603C479C5GALTU
|
Avnet Americas | Cap Ceramic 4.7pF 50V C0G 0.25pF SMD 0603 125°C Paper T/R - Tape and Reel (Alt: C0603C479C5GALTU) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1110 / $0.1258 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C479C5GALTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C479C5GALTU
KEMET Corporation
CAP,CERAMIC,4.7PF,50VDC,.25PF -TOL,.25PF +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5.32% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5.32% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C479C5GALTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C479C5GALTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0603A4R7CXACW1BC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.3191% +Tol, 5.3191% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | C0603C479C5GALTU vs VJ0603A4R7CXACW1BC |
C0G06034R7C1HSB | Ceramic Capacitor, Ceramic, 50V, 5.3191% +Tol, 5.3191% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0603 | Cinetech Industrial Co Ltd | C0603C479C5GALTU vs C0G06034R7C1HSB |
C0603C0G500-4R7CN6P | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.32% +Tol, 5.32% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | C0603C479C5GALTU vs C0603C0G500-4R7CN6P |
C0603C0G500-4R7CN6R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.32% +Tol, 5.32% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | C0603C479C5GALTU vs C0603C0G500-4R7CN6R |
0603CG4R7C500C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.3191% +Tol, 5.3191% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0603, | Fenghua (HK) Electronics Ltd | C0603C479C5GALTU vs 0603CG4R7C500C |
C0G06034R7C1HNB | Ceramic Capacitor, Ceramic, 50V, 5.3191% +Tol, 5.3191% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0603 | Cinetech Industrial Co Ltd | C0603C479C5GALTU vs C0G06034R7C1HNB |
CML0603C0G4R7CT50V | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.32% +Tol, 5.32% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | C0603C479C5GALTU vs CML0603C0G4R7CT50V |
GMC10CG4R7C50NTD-LF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.3191% +Tol, 5.3191% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0603, CHIP | Cal-Chip Electronics | C0603C479C5GALTU vs GMC10CG4R7C50NTD-LF |
C0G06034R7C1HPB | Ceramic Capacitor, Ceramic, 50V, 5.3191% +Tol, 5.3191% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0603 | Cinetech Industrial Co Ltd | C0603C479C5GALTU vs C0G06034R7C1HPB |
C0G4R7C50V0603 | Ceramic Capacitor, Ceramic, 50V, 5.3191% +Tol, 5.3191% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0603 | Jyh Hsu Electronics Co Ltd | C0603C479C5GALTU vs C0G4R7C50V0603 |