Part Details for C0603C479D5GAC by KEMET Corporation
Overview of C0603C479D5GAC by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603C479D5GAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7024 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 4.7pf, 50V, .5+pf, C0G Temp Coef. | 3998 |
|
$0.0446 / $0.0992 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 4.7pf, 50V, .5+pf, C0G Temp Coef. | 2419 |
|
$0.0798 / $0.2660 | Buy Now |
Part Details for C0603C479D5GAC
C0603C479D5GAC CAD Models
C0603C479D5GAC Part Data Attributes
|
C0603C479D5GAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C479D5GAC
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10.64% +Tol, 10.64% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10.6383% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10.6383% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603C479D5GAC
This table gives cross-reference parts and alternative options found for C0603C479D5GAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C479D5GAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X479D5GAC3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C479D5GAC vs C0603X479D5GAC3190 |
C0603X479D5GAL7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C479D5GAC vs C0603X479D5GAL7081 |
C0603COG4R7D500NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10.6383% +Tol, 10.6383% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0603, | Eyang Technology Development Co Ltd | C0603C479D5GAC vs C0603COG4R7D500NTD |
C0603T479D5GAL9028 | Ceramic Capacitor, Ceramic, 50V, 10.6383% +Tol, 10.6383% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0603, | KEMET Corporation | C0603C479D5GAC vs C0603T479D5GAL9028 |
CL10C4R7DB8ACNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10.6383% +Tol, 10.6383% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0603, | Samsung Electro-Mechanics | C0603C479D5GAC vs CL10C4R7DB8ACNC |
C0603C0G500-4R7DN6D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10.64% +Tol, 10.64% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | C0603C479D5GAC vs C0603C0G500-4R7DN6D |
CS1608COG4R7D500NRB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10.6383% +Tol, 10.6383% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0603, | Samwha Electronics | C0603C479D5GAC vs CS1608COG4R7D500NRB |
C0603X479D5GAL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10.6383% +Tol, 10.6383% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0603, | KEMET Corporation | C0603C479D5GAC vs C0603X479D5GAL |
0603CG4R7D500C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10.6383% +Tol, 10.6383% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0603, | Fenghua (HK) Electronics Ltd | C0603C479D5GAC vs 0603CG4R7D500C |
0603Y0504P70DAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10.6383% +Tol, 10.6383% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0603, | Knowles Capacitors | C0603C479D5GAC vs 0603Y0504P70DAR |