Part Details for C0603C564K8PAC7867 by KEMET Corporation
Overview of C0603C564K8PAC7867 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603C564K8PAC7867
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0603C564K8PAC7867CT-ND
|
DigiKey | CAP CER 0.56UF 10V X5R 0603 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22440 In Stock |
|
$0.0452 / $0.3000 | Buy Now |
DISTI #
C0603C564K8PACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.56uF X5R 0603 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0420 / $0.0470 | Buy Now |
DISTI #
C0603C564K8PAC7867
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.56 uF, 10 V, � 10%, X5R, 0603 [1608 Metric] (Alt: C0603C564K8PAC7867) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for C0603C564K8PAC7867
C0603C564K8PAC7867 CAD Models
C0603C564K8PAC7867 Part Data Attributes
|
C0603C564K8PAC7867
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C564K8PAC7867
KEMET Corporation
Cap,Ceramic,560nF,10VDC,10% -Tol,10% +Tol,X5R TC Code,-15,15% TC,0603 Case
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
Capacitance | 0.56 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603C564K8PAC7867
This table gives cross-reference parts and alternative options found for C0603C564K8PAC7867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C564K8PAC7867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1608X5R564KDBS | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.56uF, 0603, | Darfon Corporation | C0603C564K8PAC7867 vs C1608X5R564KDBS |
C1608X5R564KDNS | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.56uF, 0603, | Darfon Corporation | C0603C564K8PAC7867 vs C1608X5R564KDNS |
C0603C564K8PAL7867 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.56uF, 0603, | KEMET Corporation | C0603C564K8PAC7867 vs C0603C564K8PAL7867 |
C1608X5R564KDWS | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.56uF, 0603, | Darfon Corporation | C0603C564K8PAC7867 vs C1608X5R564KDWS |
C0603C564K8PAC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.56uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603C564K8PAC7867 vs C0603C564K8PAC |
C0603C564K8X5RAC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C564K8PAC7867 vs C0603C564K8X5RAC |
C0603C564K8PAL7013 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.56uF, 0603, | KEMET Corporation | C0603C564K8PAC7867 vs C0603C564K8PAL7013 |
C0603X5R564K100NT | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.56uF, 0603, | Eyang Technology Development Co Ltd | C0603C564K8PAC7867 vs C0603X5R564K100NT |
C0603C564K8PAC7013 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.56uF, 0603, | KEMET Corporation | C0603C564K8PAC7867 vs C0603C564K8PAC7013 |
C0603C564K8X5RACTM | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C564K8PAC7867 vs C0603C564K8X5RACTM |