-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.56uF, 6.3V, ±10%, X5R, 0603 (1608 mm), -55º ~ +85ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC7992
|
Newark | Cap, 0.56Μf, 10V, 10%, X5R, 0603, Capacitance:0.56Μf, Voltage Rating:10V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:C Series Kemet, Operating Temperature Rohs Compliant: Yes |Kemet C0603C564K8PACTU Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9320 |
|
$0.0660 / $0.1420 | Buy Now |
DISTI #
78H8726
|
Newark | Ceramic Capacitor 0.56Uf, 10V, X5R, 10%, 0603, Full Reel, Capacitance:0.56Μf, Voltage(Dc):10V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0603C564K8PACTU Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0420 / $0.0810 | Buy Now |
DISTI #
C0603C564K8PACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.56 uF, 10 V, ± 10%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: C0603C564K8PACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0507 / $0.0575 | Buy Now |
DISTI #
80-C0603C564K8P
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.56uF X5R 0603 10% RoHS: Compliant | 12260 |
|
$0.0390 / $0.2400 | Buy Now |
DISTI #
70096731
|
RS | C0603C 560nF Ceramic Multilayer Capacitor, 10 VDC, +85degC, X5R Dielec, +/-10% | KEMET C0603C564K8PACTU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3450 |
|
$0.1400 / $0.2000 | Buy Now |
DISTI #
70097013
|
RS | C0603C 560nF Ceramic Multilayer Capacitor, 10 VDC, +85degC, X5R Dielec, +/-10% | KEMET C0603C564K8PACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0630 / $0.0650 | RFQ |
|
Quest Components | 87 |
|
$0.1607 / $0.3570 | Buy Now | |
DISTI #
C0603C564K8PACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.56uF X5R 0603 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0390 / $0.0570 | Buy Now |
DISTI #
C0603C564K8PACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.56 uF, 10 V, ± 10%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: C0603C564K8PACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0507 / $0.0575 | Buy Now |
DISTI #
C0603C564K8PACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.56 uF, 10 V, ± 10%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: C0603C564K8PACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0507 / $0.0575 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C564K8PACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C564K8PACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.56uF, 6.3V, ±10%, X5R, 0603 (1608 mm), -55º ~ +85ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.56 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |