-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 6200pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 13" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-9977-1-ND
|
DigiKey | CAP CER 6200PF 50V C0G/NP0 0603 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
60953 In Stock |
|
$0.0821 / $0.4500 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, 5% +TOL, 5% -TOL, C0G, -/+30PPM/CEL TC, 0.0062UF, 0603 | 194 |
|
$0.1260 / $0.4200 | Buy Now |
DISTI #
C0603C622J5GACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 6200pF C0G 0603 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 48000 In Stock |
|
$0.0780 / $0.0950 | Buy Now |
DISTI #
C0603C622J5GAC7867
|
Avnet Abacus | Multilayer Ceramic Capacitor, 6200 pF, 50 V, � 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: C0603C622J5GAC7867) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S408403528664
|
Chip1Stop | Capacitor Ceramic Multilayer | 4000 |
|
$0.0741 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C622J5GAC7867
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C622J5GAC7867
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 6200pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 13" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0062 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C622J5GAC7867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C622J5GAC7867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C622J5GAC7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C622J5GAC7867 vs C0603C622J5GAC7081 |
C0603C622J5GALTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0062uF, 0603, | KEMET Corporation | C0603C622J5GAC7867 vs C0603C622J5GALTM |
C0603T622J5GACTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0062uF, 0603, | KEMET Corporation | C0603C622J5GAC7867 vs C0603T622J5GACTU |
C0603T622J5GALTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0062uF, 0603, | KEMET Corporation | C0603C622J5GAC7867 vs C0603T622J5GALTM |
C0603T622J5GAC7081 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0062uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603C622J5GAC7867 vs C0603T622J5GAC7081 |
C0603X622J5GACAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C622J5GAC7867 vs C0603X622J5GACAUTO7411 |
C0603T622J5GCLTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0062uF, 0603, | KEMET Corporation | C0603C622J5GAC7867 vs C0603T622J5GCLTM |
C0603X622J5GALTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0062uF, 0603, | KEMET Corporation | C0603C622J5GAC7867 vs C0603X622J5GALTU |
C0603X622J5GAC3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C622J5GAC7867 vs C0603X622J5GAC3190 |
C0603T622J5GCC7411 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0062uF, 0603, | KEMET Corporation | C0603C622J5GAC7867 vs C0603T622J5GCC7411 |