There are no models available for this part yet.
Overview of C0603C622J5JACAUTO by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for C0603C622J5JACAUTO by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C0603C622J5JACAUTO-ND
|
DigiKey | CAP CER 6200PF 50V U2J 0603 Min Qty: 4000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0826 | Buy Now | |
DISTI #
80-C0603C622J5JAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 6200pF U2J 0603 5% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0840 / $0.3700 | Order Now | |
DISTI #
71111662
|
RS | Cap Cer 0603 6.2nF 50V U2J +/-5% AUTO | KEMET C0603C622J5JACAUTO RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0980 / $0.1000 | RFQ |
CAD Models for C0603C622J5JACAUTO by KEMET Corporation
Part Data Attributes for C0603C622J5JACAUTO by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.0062 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.8 mm
|
JESD-609 Code
|
e3
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Reference Standard
|
AEC-Q200
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
U2J
|
Temperature Coefficient
|
-750+/-120ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.8 mm
|
Alternate Parts for C0603C622J5JACAUTO
This table gives cross-reference parts and alternative options found for C0603C622J5JACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C622J5JACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C622J5JAC7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C622J5JACAUTO vs C0603C622J5JAC7411 |
C0603C622J5JAC3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C622J5JACAUTO vs C0603C622J5JAC3191 |
C0603C622J5JACTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C622J5JACAUTO vs C0603C622J5JACTU |
C0603X622J5JAC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C622J5JACAUTO vs C0603X622J5JAC |
C0603C622J5JAC3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C622J5JACAUTO vs C0603C622J5JAC3190 |
C0603X622J5JAC7867 | Ceramic Capacitor, Ceramic | KEMET Corporation | C0603C622J5JACAUTO vs C0603X622J5JAC7867 |
C0603C622J5JAC7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C622J5JACAUTO vs C0603C622J5JAC7082 |
GCM1887U1H622JA16J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, U2J, -750+/-120ppm/Cel TC, 0.0062uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | C0603C622J5JACAUTO vs GCM1887U1H622JA16J |
C0603C622J5JAC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C622J5JACAUTO vs C0603C622J5JAC |
C0603C622J5JACAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C622J5JACAUTO vs C0603C622J5JACAUTO7411 |