Part Details for C0603C684K4PAC7867 by KEMET Corporation
Overview of C0603C684K4PAC7867 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603C684K4PAC7867
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0603C684K4PAC7867CT-ND
|
DigiKey | CAP CER 0.68UF 16V X5R 0603 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
900 In Stock |
|
$0.0244 / $0.1900 | Buy Now |
DISTI #
C0603C684K4PACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.68uF X5R 0603 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 8000 In Stock |
|
$0.0283 / $0.0324 | Buy Now |
DISTI #
C0603C684K4PAC7867
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.68 uF, 16 V, � 10%, X5R, 0603 [1608 Metric] (Alt: C0603C684K4PAC7867) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S408400739250
|
Chip1Stop | Cap Ceramic 0.68uF 16V X5R 10% SMD 1.6 x 0.8 mm 85 C Paper T/R RoHS: Compliant | 12000 |
|
$0.0410 / $0.0411 | Buy Now |
Part Details for C0603C684K4PAC7867
C0603C684K4PAC7867 CAD Models
C0603C684K4PAC7867 Part Data Attributes
|
C0603C684K4PAC7867
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C684K4PAC7867
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.68uF, 16V, ±10%, X5R, 0603 (1608 mm), -55º ~ +85ºC, 13" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.68 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603C684K4PAC7867
This table gives cross-reference parts and alternative options found for C0603C684K4PAC7867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C684K4PAC7867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM105X5R684K16KN | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.68uF, 0603, | KYOCERA Corporation | C0603C684K4PAC7867 vs CM105X5R684K16KN |
GRM188R61C684KA75B | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.68uF, 0603, | Murata Manufacturing Co Ltd | C0603C684K4PAC7867 vs GRM188R61C684KA75B |
CM105X5R684K16KB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.68uF, 0603, | KYOCERA Corporation | C0603C684K4PAC7867 vs CM105X5R684K16KB |
C0603C684K4X5RACTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C684K4PAC7867 vs C0603C684K4X5RACTU |
C0603C684K4PACTU | Capacitor, Ceramic, Chip, General Purpose, 0.68uF, 16V, ±10%, X5R, 0603 (1608 mm), -55º ~ +85ºC, 7" Reel/Unmarked | KEMET Corporation | C0603C684K4PAC7867 vs C0603C684K4PACTU |
0603X684K160N | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.68uF, 0603, | Fenghua (HK) Electronics Ltd | C0603C684K4PAC7867 vs 0603X684K160N |
C0603C684K4PAL3325 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.68uF, 0603, | KEMET Corporation | C0603C684K4PAC7867 vs C0603C684K4PAL3325 |
C0603C684K4PAL7040 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.68uF, 0603, | KEMET Corporation | C0603C684K4PAC7867 vs C0603C684K4PAL7040 |
0603X684K160ST | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.68uF, 0603, | Fenghua (HK) Electronics Ltd | C0603C684K4PAC7867 vs 0603X684K160ST |
06032B684K7B30D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.68uF, 0603, | YAGEO Corporation | C0603C684K4PAC7867 vs 06032B684K7B30D |