-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.68uF, 16V, ±10%, X5R, 0603 (1608 mm), -55º ~ +85ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC4041
|
Newark | Cap, 0.68Μf, 16V, 10%, X5R, 0603, Capacitance:0.68Μf, Voltage Rating:16V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:C Series Kemet, Operating Temperature Rohs Compliant: Yes |Kemet C0603C684K4PACTU Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 116000 |
|
$0.0420 / $0.0430 | Buy Now |
DISTI #
50AC8458
|
Newark | Cap, Mlcc, X5R, 0.68Uf, 16V, 0603, Capacitance:0.68Μf, Voltage(Dc):16V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:C Series Kemet, Product Length:1.6Mm Rohs Compliant: Yes |Kemet C0603C684K4PACTU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 894 |
|
$0.0480 / $0.2100 | Buy Now |
DISTI #
79AH0797
|
Newark | Cap 0.68Uf 16Vdc X5R 10% Smd 0603 Rohs Compliant: Yes |Kemet C0603C684K4PACTU Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0580 | Buy Now |
DISTI #
C0603C684K4PACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.68 uF, 16 V, ± 10%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: C0603C684K4PACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0442 / $0.0502 | Buy Now |
DISTI #
80-C0603C684K4P
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.68uF X5R 0603 10% | 25183 |
|
$0.0260 / $0.2100 | Buy Now |
DISTI #
V72:2272_07468886
|
Arrow Electronics | Cap Ceramic 0.68uF 16V X5R 10% Pad SMD 0603 85°C T/R Min Qty: 2451 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2313 Container: Cut Strips | Americas - 3512 |
|
$0.0379 / $0.0408 | Buy Now |
DISTI #
70610851
|
RS | 0603 C 680nF Ceramic Multilayer Capacitor, 16 V, +85degC, X5R Dielectric, +/-10% | KEMET C0603C684K4PACTU RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0190 / $0.0240 | RFQ |
DISTI #
76498394
|
Verical | Cap Ceramic 0.68uF 16V X5R 10% Pad SMD 0603 85°C T/R Min Qty: 2451 Package Multiple: 1 Date Code: 2313 | Americas - 3512 |
|
$0.0379 / $0.0408 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 16V, 10%, X5R, 15% TC, 0.68UF, SURFACE MOUNT, 0603 | 3975 |
|
$0.0390 / $0.1200 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 16V, 10%, X5R, 15% TC, 0.68UF, SURFACE MOUNT, 0603 | 6400 |
|
$0.0600 / $0.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C684K4PACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C684K4PACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.68uF, 16V, ±10%, X5R, 0603 (1608 mm), -55º ~ +85ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.68 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C684K4PACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C684K4PACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM105X5R684K16AH | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X5R, 0.68 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | C0603C684K4PACTU vs CM105X5R684K16AH |
CM105X5R684K16AN | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.68uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | C0603C684K4PACTU vs CM105X5R684K16AN |
SH18X684K160CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | C0603C684K4PACTU vs SH18X684K160CG |
CM105X5R684K16AT | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X5R, 0.68 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | C0603C684K4PACTU vs CM105X5R684K16AT |
C1608X5R1C684K | CAPACITOR, CERAMIC | TDK Corporation | C0603C684K4PACTU vs C1608X5R1C684K |
CM105X5R684K16AH | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.68uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | C0603C684K4PACTU vs CM105X5R684K16AH |
CM105X5R684K16AL | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.68uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | C0603C684K4PACTU vs CM105X5R684K16AL |
CM105X5R684K16AT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.68uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | C0603C684K4PACTU vs CM105X5R684K16AT |
CM105X5R684K16AL | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X5R, 0.68 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | C0603C684K4PACTU vs CM105X5R684K16AL |