Part Details for C0603C684Z8VAC7867 by KEMET Corporation
Overview of C0603C684Z8VAC7867 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603C684Z8VAC7867
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0603C684Z8VAC7867CT-ND
|
DigiKey | CAP CER 0.68UF 10V Y5V 0603 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0734 / $0.3300 | Buy Now |
DISTI #
C0603C684Z8VAC7867
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.68 uF, 10 V, -20%, +80%, Y5V, 0603 [1608 Metric] - Tape and Reel (Alt: C0603C684Z8VAC7867) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C0603C684Z8VAC7867
C0603C684Z8VAC7867 CAD Models
C0603C684Z8VAC7867 Part Data Attributes
|
C0603C684Z8VAC7867
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C684Z8VAC7867
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10V, Y5V, -82/+22ppm/Cel TC, 0.68uF, 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.68 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | 22/-82% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 0.8 mm |
Alternate Parts for C0603C684Z8VAC7867
This table gives cross-reference parts and alternative options found for C0603C684Z8VAC7867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C684Z8VAC7867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL10F684ZPNP | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.68uF, 0603, | Samsung Electro-Mechanics | C0603C684Z8VAC7867 vs CL10F684ZPNP |
0603G684ZZPT4 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.68uF, 0603, | Mijo Technology | C0603C684Z8VAC7867 vs 0603G684ZZPT4 |
C1608Y5V684ZDWS | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.68uF, 0603, | Darfon Corporation | C0603C684Z8VAC7867 vs C1608Y5V684ZDWS |
CL10F684ZP8NLNC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.68uF, 0603, | Samsung Electro-Mechanics | C0603C684Z8VAC7867 vs CL10F684ZP8NLNC |
N0603F684ZNB | Ceramic Capacitor, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.68uF, 0603, | Walsin Technology Corporation | C0603C684Z8VAC7867 vs N0603F684ZNB |
TYC0603D684ZDT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.68uF, 0603 | TE Connectivity | C0603C684Z8VAC7867 vs TYC0603D684ZDT |
CL10F684ZP8NCNC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.68uF, 0603, | Samsung Electro-Mechanics | C0603C684Z8VAC7867 vs CL10F684ZP8NCNC |
MCCA000146 | CAP,CERAMIC,680NF,10VDC,20% -TOL,80% +TOL,Y5V TC CODE,-82,22% TC,0603 CASE | SPC Multicomp | C0603C684Z8VAC7867 vs MCCA000146 |
0603G684ZZPB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.68uF, 0603, | Mijo Technology | C0603C684Z8VAC7867 vs 0603G684ZZPB |
CL10F684ZPNB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.68uF, 0603, | Samsung Electro-Mechanics | C0603C684Z8VAC7867 vs CL10F684ZPNB |