Part Details for C0603C689C5GAC by KEMET Corporation
Overview of C0603C689C5GAC by KEMET Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603C689C5GAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_16978451
|
Arrow Electronics | Cap Ceramic 6.8pF 50V C0G 0.25pF Pad SMD 0603 125°C Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1920 | Americas - 869 |
|
$0.0066 | Buy Now |
DISTI #
33651859
|
Verical | Cap Ceramic 6.8pF 50V C0G 0.25pF Pad SMD 0603 125°C Bag RoHS: Compliant Min Qty: 834 Package Multiple: 1 Date Code: 1920 | Americas - 869 |
|
$0.0066 | Buy Now |
|
Bristol Electronics | 3164 |
|
RFQ | ||
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 6.8pf, 50V, .25+pf, C0G Temp Coef. | 126917 |
|
$0.0158 / $0.0600 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 6.8pf, 50V, .25+pf, C0G Temp Coef. | 2531 |
|
$0.0159 / $0.0795 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 6.8pf, 50V, .25+pf, C0G Temp Coef. | 3200 |
|
$0.0450 / $0.1500 | Buy Now |
DISTI #
C0603C689C5GAC
|
TME | Capacitor: ceramic, MLCC, 6.8pF, 50V, C0G (NP0), ±0.25pF, SMD, 0603 Min Qty: 100 | 23500 |
|
$0.0056 / $0.0200 | Buy Now |
Part Details for C0603C689C5GAC
C0603C689C5GAC CAD Models
C0603C689C5GAC Part Data Attributes:
|
C0603C689C5GAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C689C5GAC
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 6.8pF, 50V, ±0.25pF, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, Bulk
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.6765% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 3.6765% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603C689C5GAC
This table gives cross-reference parts and alternative options found for C0603C689C5GAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C689C5GAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0G06036R8C1HSR | Ceramic Capacitor, Ceramic, 50V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0603 | Cinetech Industrial Co Ltd | C0603C689C5GAC vs C0G06036R8C1HSR |
GHQ10CG6R8C50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | C0603C689C5GAC vs GHQ10CG6R8C50NTD |
GHQ10CG6R8C50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | C0603C689C5GAC vs GHQ10CG6R8C50NT |
SH18N6R8C500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | C0603C689C5GAC vs SH18N6R8C500CG |
C0G06036R8C1HSB | Ceramic Capacitor, Ceramic, 50V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0603 | Cinetech Industrial Co Ltd | C0603C689C5GAC vs C0G06036R8C1HSB |
C0603C0G500-6R8CN6R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | C0603C689C5GAC vs C0603C0G500-6R8CN6R |
C0G06036R8C1HRB | Ceramic Capacitor, Ceramic, 50V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0603 | Cinetech Industrial Co Ltd | C0603C689C5GAC vs C0G06036R8C1HRB |
CBR06C689C5GACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603C689C5GAC vs CBR06C689C5GACAUTO |
RF18N6R8C500CG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | C0603C689C5GAC vs RF18N6R8C500CG |
C0603C0G500-6R8CN6D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | C0603C689C5GAC vs C0603C0G500-6R8CN6D |