There are no models available for this part yet.
Overview of C0603C820F1GAC7867 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for C0603C820F1GAC7867 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
399-C0603C820F1GAC7867TR-ND
|
DigiKey | CAP CER 82PF 100V C0G/NP0 0603 Min Qty: 4000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2789 | Buy Now | |
DISTI #
C0603C820F1GACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 82pF 0603 C0G 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.2750 | Buy Now | |
DISTI #
C0603C820F1GAC7867
|
Avnet Abacus | Multilayer Ceramic Capacitor, 82 pF, 100 V, � 1%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: C0603C820F1GAC7867) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for C0603C820F1GAC7867 by KEMET Corporation
Part Data Attributes for C0603C820F1GAC7867 by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 0603
|
Reach Compliance Code
|
compliant
|
Capacitance
|
0.000082 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.8 mm
|
JESD-609 Code
|
e3
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
1%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, Paper, 7 Inch
|
Positive Tolerance
|
1%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.8 mm
|
Alternate Parts for C0603C820F1GAC7867
This table gives cross-reference parts and alternative options found for C0603C820F1GAC7867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C820F1GAC7867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603T820F1GCC7411 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000082uF, 0603, | KEMET Corporation | C0603C820F1GAC7867 vs C0603T820F1GCC7411 |
RF18N820F101CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | C0603C820F1GAC7867 vs RF18N820F101CT |
C0603T820F1GBC7040 | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000082uF, 0603, | KEMET Corporation | C0603C820F1GAC7867 vs C0603T820F1GBC7040 |
C0603T820F1GCC7013 | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000082uF, 0603, | KEMET Corporation | C0603C820F1GAC7867 vs C0603T820F1GCC7013 |
C0603X820F1GAC7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C820F1GAC7867 vs C0603X820F1GAC7081 |
CALC0603N101A820F-T4 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | C0603C820F1GAC7867 vs CALC0603N101A820F-T4 |
0603J1000820FQT | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.000082uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | C0603C820F1GAC7867 vs 0603J1000820FQT |
0603A1000820FCB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C0603C820F1GAC7867 vs 0603A1000820FCB |
C0603X820F1GALAUTO | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000082uF, 0603, | KEMET Corporation | C0603C820F1GAC7867 vs C0603X820F1GALAUTO |
C0603T820F1GBL3325 | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000082uF, 0603, | KEMET Corporation | C0603C820F1GAC7867 vs C0603T820F1GBL3325 |