Part Details for C0603C820J5GAC7867 by KEMET Corporation
Overview of C0603C820J5GAC7867 by KEMET Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603C820J5GAC7867
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0603C820J5GAC7867CT-ND
|
DigiKey | CAP CER 82PF 50V C0G/NP0 0603 Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
44296 In Stock |
|
$0.0056 / $0.1000 | Buy Now |
DISTI #
70327231
|
Verical | Cap Ceramic 82pF 50V C0G 5% Pad SMD 0603 125°C T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 2331 | Americas - 404000 |
|
$0.0048 / $0.0094 | Buy Now |
|
Bristol Electronics | 71807 |
|
RFQ | ||
|
Quest Components | 43669 |
|
$0.0090 / $0.0675 | Buy Now | |
|
Quest Components | 3024 |
|
$0.0162 / $0.0810 | Buy Now | |
DISTI #
C0603C820J5GACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 82pF C0G 0603 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 160000 In Stock |
|
$0.0050 / $0.0079 | Buy Now |
DISTI #
KKK26768
|
Rutronik | KC 82pF 0603 5% 50V NP0 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Stock DE - 56000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0105 / $0.0107 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 10300 |
|
RFQ | |
DISTI #
C0603C820J5GAC7867
|
Avnet Abacus | Multilayer Ceramic Capacitor, 82 pF, 50 V, � 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: C0603C820J5GAC7867) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 12000 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 32193 |
|
$0.2000 / $0.3100 | Buy Now |
Part Details for C0603C820J5GAC7867
C0603C820J5GAC7867 CAD Models
C0603C820J5GAC7867 Part Data Attributes:
|
C0603C820J5GAC7867
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C820J5GAC7867
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 82pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 13" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603C820J5GAC7867
This table gives cross-reference parts and alternative options found for C0603C820J5GAC7867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C820J5GAC7867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603Y0500820JAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | C0603C820J5GAC7867 vs 0603Y0500820JAR |
0603Y0500820JAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | C0603C820J5GAC7867 vs 0603Y0500820JAT |
0603J0500820JAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C0603C820J5GAC7867 vs 0603J0500820JAT |
C0G0603820J1HNB | CAP,CERAMIC,82PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Cinetech Industrial Co Ltd | C0603C820J5GAC7867 vs C0G0603820J1HNB |
0603CG820J500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000082uF, 0603, | Fenghua (HK) Electronics Ltd | C0603C820J5GAC7867 vs 0603CG820J500CT |
C0603C0G500-820JN6D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | C0603C820J5GAC7867 vs C0603C0G500-820JN6D |
MCH185A820JL | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000082uF, SURFACE MOUNT, 0603, CHIP | ROHM Semiconductor | C0603C820J5GAC7867 vs MCH185A820JL |
0603J0500820JAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | C0603C820J5GAC7867 vs 0603J0500820JAT |
SH18N820J500CG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | C0603C820J5GAC7867 vs SH18N820J500CG |
C0603C0G500-820JN6P | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | C0603C820J5GAC7867 vs C0603C0G500-820JN6P |