There are no models available for this part yet.
Overview of C0603C821J2RAC7867 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for C0603C821J2RAC7867 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
399-C0603C821J2RAC7867CT-ND
|
DigiKey | CAP CER 820PF 200V X7R 0603 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7960 In Stock |
|
$0.0875 / $0.5000 | Buy Now | |
DISTI #
C0603C821J2RAC7867
|
Avnet Abacus | Multilayer Ceramic Capacitor, 820 pF, 200 V, � 5%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: C0603C821J2RAC7867) RoHS: Compliant Min Qty: 24000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for C0603C821J2RAC7867 by KEMET Corporation
Part Data Attributes for C0603C821J2RAC7867 by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.00082 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.8 mm
|
JESD-609 Code
|
e3
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.8 mm
|
Alternate Parts for C0603C821J2RAC7867
This table gives cross-reference parts and alternative options found for C0603C821J2RAC7867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C821J2RAC7867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603Y821J2RALTM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603C821J2RAC7867 vs C0603Y821J2RALTM |
C0603Y821J2RALTU | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603C821J2RAC7867 vs C0603Y821J2RALTU |
C0603X821J2RAC3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C821J2RAC7867 vs C0603X821J2RAC3191 |
C0603T821J2RCL7867 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 0603, | KEMET Corporation | C0603C821J2RAC7867 vs C0603T821J2RCL7867 |
C0603Y821J2RAL7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C821J2RAC7867 vs C0603Y821J2RAL7082 |
C0603X821J2RAC7040 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 0603, | KEMET Corporation | C0603C821J2RAC7867 vs C0603X821J2RAC7040 |
C0603Y821J2RAL7040 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C821J2RAC7867 vs C0603Y821J2RAL7040 |
C0603C821J2RALTM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 0603, | KEMET Corporation | C0603C821J2RAC7867 vs C0603C821J2RALTM |
C0603S821J2RAC9028 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 0603, | KEMET Corporation | C0603C821J2RAC7867 vs C0603S821J2RAC9028 |
C0603C821J2RAC9028 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 0603, | KEMET Corporation | C0603C821J2RAC7867 vs C0603C821J2RAC9028 |