Part Details for C0603C821J5RAC7867 by KEMET Corporation
Overview of C0603C821J5RAC7867 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603C821J5RAC7867
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0603C821J5RAC7867CT-ND
|
DigiKey | CAP CER 820PF 50V X7R 0603 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
76616 In Stock |
|
$0.0116 / $0.1200 | Buy Now |
DISTI #
C0603C821J5RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 820pF X7R 0603 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 8000 In Stock |
|
$0.0116 / $0.0134 | Buy Now |
DISTI #
C0603C821J5RAC7867
|
Avnet Abacus | Multilayer Ceramic Capacitor, 820 pF, 50 V, � 5%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: C0603C821J5RAC7867) RoHS: Compliant Min Qty: 36000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C0603C821J5RAC7867
|
Avnet Asia | Multilayer Ceramic Capacitor, 820 pF, 50 V, ± 5%, X7R, 0603 [1608 Metric] (Alt: C0603C821J5RAC7867) RoHS: Compliant Min Qty: 24000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days | 0 |
|
$0.0116 / $0.0131 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4000 |
|
$0.2000 / $0.3100 | Buy Now |
Part Details for C0603C821J5RAC7867
C0603C821J5RAC7867 CAD Models
C0603C821J5RAC7867 Part Data Attributes
|
C0603C821J5RAC7867
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C821J5RAC7867
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.00082uF, 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603C821J5RAC7867
This table gives cross-reference parts and alternative options found for C0603C821J5RAC7867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C821J5RAC7867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603B821J500NB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 0603, | Fenghua (HK) Electronics Ltd | C0603C821J5RAC7867 vs 0603B821J500NB |
0603B821J500N | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 0603, | Fenghua (HK) Electronics Ltd | C0603C821J5RAC7867 vs 0603B821J500N |
0603B821J500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 0603, | Fenghua (HK) Electronics Ltd | C0603C821J5RAC7867 vs 0603B821J500CT |
0603Y0500821JET | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | C0603C821J5RAC7867 vs 0603Y0500821JET |
0603B821J500S | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 0603, | Fenghua (HK) Electronics Ltd | C0603C821J5RAC7867 vs 0603B821J500S |
0603B821J500NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 0603, | Fenghua (HK) Electronics Ltd | C0603C821J5RAC7867 vs 0603B821J500NT |
0603Y0500821JEB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C0603C821J5RAC7867 vs 0603Y0500821JEB |
0603B821J500SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 0603, | Fenghua (HK) Electronics Ltd | C0603C821J5RAC7867 vs 0603B821J500SB |
0603B821J500CB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 0603, | Fenghua (HK) Electronics Ltd | C0603C821J5RAC7867 vs 0603B821J500CB |
0603Y0500821JET | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C0603C821J5RAC7867 vs 0603Y0500821JET |