There are no models available for this part yet.
Overview of C0603C823J3RAC7867 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for C0603C823J3RAC7867 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
399-C0603C823J3RAC7867CT-ND
|
DigiKey | CAP CER 0.082UF 25V X7R 0603 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1664 In Stock |
|
$0.0873 / $0.4800 | Buy Now | |
DISTI #
C0603C823J3RAC7867
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.082 uF, 25 V, � 5%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: C0603C823J3RAC7867) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S408408631699
|
Chip1Stop | Capacitor Ceramic Multilayer | 40000 |
|
$0.0118 / $0.0168 | Buy Now |
CAD Models for C0603C823J3RAC7867 by KEMET Corporation
Part Data Attributes for C0603C823J3RAC7867 by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.082 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.8 mm
|
JESD-609 Code
|
e3
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.8 mm
|
Alternate Parts for C0603C823J3RAC7867
This table gives cross-reference parts and alternative options found for C0603C823J3RAC7867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C823J3RAC7867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL10B823JA8ANNC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, 0603, | Samsung Electro-Mechanics | C0603C823J3RAC7867 vs CL10B823JA8ANNC |
C0603T823J3RCC9028 | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, 0603, | KEMET Corporation | C0603C823J3RAC7867 vs C0603T823J3RCC9028 |
C0603X823J3RAC3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C823J3RAC7867 vs C0603X823J3RAC3190 |
C0603T823J3RBC7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C823J3RAC7867 vs C0603T823J3RBC7082 |
C0603T823J3RBL9028 | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, 0603, | KEMET Corporation | C0603C823J3RAC7867 vs C0603T823J3RBL9028 |
C0603X823J3RALAUTO | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603C823J3RAC7867 vs C0603X823J3RALAUTO |
C1608X7R823JFNS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, 0603, | Darfon Corporation | C0603C823J3RAC7867 vs C1608X7R823JFNS |
C0603X823J3RAL7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C823J3RAC7867 vs C0603X823J3RAL7081 |
CL10B823JA8ACND | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.082uF, 0603, | Samsung Electro-Mechanics | C0603C823J3RAC7867 vs CL10B823JA8ACND |
0603Y0250823JXR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C0603C823J3RAC7867 vs 0603Y0250823JXR |