Part Details for C0603C824K8PACTU (ALTERNATE: C0603C824K8PAC7867) by KEMET Corporation
Overview of C0603C824K8PACTU (ALTERNATE: C0603C824K8PAC7867) by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603C824K8PACTU (ALTERNATE: C0603C824K8PAC7867)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70095536
|
RS | C0603C 820nF Ceramic Multilayer Capacitor, 10 VDC, +85degC, X5R Dielec, +/-10% | KEMET C0603C824K8PACTU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1090 / $0.1280 | RFQ |