-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 8.2pF, 100V, ±0.1pF, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 13" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-9981-1-ND
|
DigiKey | CAP CER 8.2PF 100V C0G/NP0 0603 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4045 In Stock |
|
$0.1957 / $0.7300 | Buy Now |
DISTI #
C0603C829B1GACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 8.2pF 0603 C0G 0.1pF RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1640 | Buy Now |
DISTI #
C0603C829B1GAC7867
|
Avnet Abacus | Multilayer Ceramic Capacitor, 8.2 pF, 100 V, � 0.1pF, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: C0603C829B1GAC7867) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C829B1GAC7867
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C829B1GAC7867
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 8.2pF, 100V, ±0.1pF, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 13" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.22% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1.22% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for C0603C829B1GAC7867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C829B1GAC7867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603J10008R2BCT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.22% +Tol, 1.22% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C0603C829B1GAC7867 vs 0603J10008R2BCT |
C0603HQN101-825BN6P | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.22% +Tol, 1.22% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | C0603C829B1GAC7867 vs C0603HQN101-825BN6P |
0603A10008R2BFR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.22% +Tol, 1.22% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C0603C829B1GAC7867 vs 0603A10008R2BFR |
GUQ06CG8R2B100NT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.22% +Tol, 1.22% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | C0603C829B1GAC7867 vs GUQ06CG8R2B100NT |
LD031A8R2BAX9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.22% +Tol, 1.22% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | C0603C829B1GAC7867 vs LD031A8R2BAX9A |
0603J10008R2BAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.22% +Tol, 1.22% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C0603C829B1GAC7867 vs 0603J10008R2BAT |
0603Y10008R2BCT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.22% +Tol, 1.22% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C0603C829B1GAC7867 vs 0603Y10008R2BCT |
0603Y10008R2BAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.22% +Tol, 1.22% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C0603C829B1GAC7867 vs 0603Y10008R2BAR |
0603M8R2B101ET | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.22% +Tol, 1.22% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C0603C829B1GAC7867 vs 0603M8R2B101ET |
HH18N8R2B101LC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.22% +Tol, 1.22% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Hitano Enterprise Corp | C0603C829B1GAC7867 vs HH18N8R2B101LC |