C0603C829B4GACAUTO
KEMET Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 16V, 1.2195% +Tol, 1.2195% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0603,

Overview of C0603C829B4GACAUTO by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C0603C829B4GACAUTO by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 399-C0603C829B4GACAUTOTR-ND
DigiKey CAP CER 0603 Lead time: 11 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
Buy Now

CAD Models for C0603C829B4GACAUTO by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C0603C829B4GACAUTO by KEMET Corporation

C0603C829B4GACAUTO
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
KEMET
Capacitance
0.0000082 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.8 mm
JESD-609 Code
e3
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
1.2195%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, PUNCHED PAPER, 7 INCH
Positive Tolerance
1.2195%
Rated (DC) Voltage (URdc)
16 V
Reference Standard
AEC-Q200
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. C0603C829B4GACAUTO
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 16V, 1.2195% +Tol, 1.2195% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0603,
    VS

Alternate Parts for C0603C829B4GACAUTO

This table gives cross-reference parts and alternative options found for C0603C829B4GACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C829B4GACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C0603T829B4GAL7411 Ceramic Capacitor, Multilayer, Ceramic, 16V, 1.2195% +Tol, 1.2195% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0603, KEMET Corporation C0603C829B4GACAUTO vs C0603T829B4GAL7411
CC0603BCNPO7BN8R2 Ceramic Capacitor, Multilayer, Ceramic, 16V, 1.2195% +Tol, 1.2195% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP YAGEO Corporation C0603C829B4GACAUTO vs CC0603BCNPO7BN8R2
C0603X829B4GAC Ceramic Capacitor, Multilayer, Ceramic, 16V, 1.22% +Tol, 1.22% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT KEMET Corporation C0603C829B4GACAUTO vs C0603X829B4GAC
C0603T829B4GBCTM Ceramic Capacitor, Multilayer, Ceramic, 16V, 1.2195% +Tol, 1.2195% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0603, KEMET Corporation C0603C829B4GACAUTO vs C0603T829B4GBCTM
0603J0168P20BCR Ceramic Capacitor, Multilayer, Ceramic, 16V, 1.2195% +Tol, 1.2195% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP Knowles Capacitors C0603C829B4GACAUTO vs 0603J0168P20BCR
C0603X829B4GALAUTO7411 Ceramic Capacitor, Ceramic, KEMET Corporation C0603C829B4GACAUTO vs C0603X829B4GALAUTO7411
C0603T829B4GCC7081 Ceramic Capacitor, Multilayer, Ceramic, 16V, 1.2195% +Tol, 1.2195% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0603, KEMET Corporation C0603C829B4GACAUTO vs C0603T829B4GCC7081
C0603T829B4GCLTM Ceramic Capacitor, Multilayer, Ceramic, 16V, 1.2195% +Tol, 1.2195% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0603, KEMET Corporation C0603C829B4GACAUTO vs C0603T829B4GCLTM
0603A0168P20BCT Ceramic Capacitor, Multilayer, Ceramic, 16V, 1.2195% +Tol, 1.2195% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP Knowles Capacitors C0603C829B4GACAUTO vs 0603A0168P20BCT
0603J0168P20BCB Ceramic Capacitor, Multilayer, Ceramic, 16V, 1.2195% +Tol, 1.2195% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0603, Knowles Capacitors C0603C829B4GACAUTO vs 0603J0168P20BCB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0603C829B4GACAUTO by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0603C829B4GACAUTO by KEMET Corporation

Select Manufacturer
Which Manufacturer of C0603C829B4GACAUTO would you like to use for your alert(s)?
  • Please alert me when C0603C829B4GACAUTO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0603C829B4GACAUTO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0603C829B4GACAUTO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0603C829B4GACAUTO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0603C829B4GACAUTO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0603C829B4GACAUTO by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: