Part Details for C0603C829C1GAC7867 by KEMET Corporation
Overview of C0603C829C1GAC7867 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603C829C1GAC7867
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0603C829C1GAC7867TR-ND
|
DigiKey | CAP CER 8.2PF 100V C0G/NP0 0603 Min Qty: 4000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1099 | Buy Now |
DISTI #
C0603C829C1GACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 8.2pF 0603 C0G 0.25pF RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1270 | Buy Now |
DISTI #
C0603C829C1GAC7867
|
Avnet Abacus | Multilayer Ceramic Capacitor, 8.2 pF, 100 V, � 0.25pF, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: C0603C829C1GAC7867) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C0603C829C1GAC7867
C0603C829C1GAC7867 CAD Models
C0603C829C1GAC7867 Part Data Attributes
|
C0603C829C1GAC7867
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C829C1GAC7867
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.0488% +Tol, 3.0488% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.05% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 3.05% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603C829C1GAC7867
This table gives cross-reference parts and alternative options found for C0603C829C1GAC7867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C829C1GAC7867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C829C1GALTU | CAP,CERAMIC,8.2PF,100VDC,.25PF -TOL,.25PF +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | KEMET Corporation | C0603C829C1GAC7867 vs C0603C829C1GALTU |
GCM1885C2A8R2CA16J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.05% +Tol, 3.05% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0603C829C1GAC7867 vs GCM1885C2A8R2CA16J |
GRM1885C2A8R2CA01D | Capacitor, Ceramic, Chip, General Purpose, 8.2pF, 100V, ±0.25pF, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | C0603C829C1GAC7867 vs GRM1885C2A8R2CA01D |
C0603T829C1GAL7867 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.05% +Tol, 3.05% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603C829C1GAC7867 vs C0603T829C1GAL7867 |
0603J1008P20CQT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.05% +Tol, 3.05% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C0603C829C1GAC7867 vs 0603J1008P20CQT |
C0603C829C1GAL7867 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.0488% +Tol, 3.0488% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0603, | KEMET Corporation | C0603C829C1GAC7867 vs C0603C829C1GAL7867 |
GRM1885C2A8R2CD01J | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0000082uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0603C829C1GAC7867 vs GRM1885C2A8R2CD01J |
0603J1008P20CQT | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0000082uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | C0603C829C1GAC7867 vs 0603J1008P20CQT |
GCM1885C2A8R2CZ13D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.05% +Tol, 3.05% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0603C829C1GAC7867 vs GCM1885C2A8R2CZ13D |
GCM1885C2A8R2CZ13J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.05% +Tol, 3.05% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0603C829C1GAC7867 vs GCM1885C2A8R2CZ13J |