Part Details for C0603C829C5GAC3020 by KEMET Corporation
Overview of C0603C829C5GAC3020 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603C829C5GAC3020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0603C829C5GAC3020TR-ND
|
DigiKey | 8.20PF 50.0V Min Qty: 4000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1138 | Buy Now |
DISTI #
C0603C829C5GAC3020
|
Avnet Asia | Cap Ceramic 8.2pF 50V C0G 0.25pF SMD 0603 125°C Bag (Alt: C0603C829C5GAC3020) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days | 0 |
|
RFQ |