-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0603,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0603H100J1GACT100
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10PF 100V 5% 0603 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Reel | Americas - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603H100J1GACT100
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603H100J1GACT100
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Punched Paper, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603H100J1GACT100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603H100J1GACT100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603H100J1GAFT050 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603H100J1GACT100 vs C0603H100J1GAFT050 |
C0603H100J1GAGT050 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603H100J1GACT100 vs C0603H100J1GAGT050 |
C0603H100J1GAGT500 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603H100J1GACT100 vs C0603H100J1GAGT500 |
C0603H100J1GAGTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603H100J1GACT100 vs C0603H100J1GAGTU |
C0603H100J1GALT500 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0603, | KEMET Corporation | C0603H100J1GACT100 vs C0603H100J1GALT500 |
C0603H100J1GAFT250 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603H100J1GACT100 vs C0603H100J1GAFT250 |
C0603H100J1GACT500 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0603, | KEMET Corporation | C0603H100J1GACT100 vs C0603H100J1GACT500 |
C0603H100J1GAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | C0603H100J1GACT100 vs C0603H100J1GAC |
C0603H100J1GAFT100 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603H100J1GACT100 vs C0603H100J1GAFT100 |
C0603H100J1GAC7411 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0603, | KEMET Corporation | C0603H100J1GACT100 vs C0603H100J1GAC7411 |