-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK1747
|
Newark | Capacitor, 10Pf, C0G/Np0, 50V, 0603 Rohs Compliant: Yes |Kemet C0603H100J5GACT500 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 500 |
|
$0.2360 / $0.5530 | Buy Now |
DISTI #
C0603H100J5GACT500
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10PF 50V 5% 0603 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 500 In Stock |
|
$0.2230 / $0.2320 | Buy Now |
DISTI #
4227209
|
element14 Asia-Pacific | CAPACITOR, 10PF, C0G / NP0, 50V, 0603 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 500 |
|
$0.2613 / $0.5019 | Buy Now |
DISTI #
4227209
|
Farnell | CAPACITOR, 10PF, C0G / NP0, 50V, 0603 RoHS: Compliant Min Qty: 10 Lead time: 21 Weeks, 4 Days Container: Cut Tape | 500 |
|
$0.2295 / $0.3929 | Buy Now |
DISTI #
4227209RL
|
Farnell | CAPACITOR, 10PF, C0G / NP0, 50V, 0603 RoHS: Compliant Min Qty: 100 Lead time: 21 Weeks, 4 Days Container: Reel | 500 |
|
$0.2295 / $0.3069 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603H100J5GACT500
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603H100J5GACT500
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Punched Paper, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |