Part Details for C0603HQN101-1R2BNP by VENKEL LTD
Overview of C0603HQN101-1R2BNP by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603HQN101-1R2BNP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0603HQN101-1R2BNP
|
Venkel Ltd. | High-Q NP0 Chip Capacitor, 0603, HQN, 100V, 1.2pF, �0.1pF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
Buy Now |
Part Details for C0603HQN101-1R2BNP
C0603HQN101-1R2BNP CAD Models
C0603HQN101-1R2BNP Part Data Attributes
|
C0603HQN101-1R2BNP
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0603HQN101-1R2BNP
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 100V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 8.3333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 8.3333% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603HQN101-1R2BNP
This table gives cross-reference parts and alternative options found for C0603HQN101-1R2BNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603HQN101-1R2BNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X129B1GAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | C0603HQN101-1R2BNP vs C0603X129B1GAC |
C0603T129B1GBC7081 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0603, | KEMET Corporation | C0603HQN101-1R2BNP vs C0603T129B1GBC7081 |
CBR06C129B1GAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | C0603HQN101-1R2BNP vs CBR06C129B1GAC |
C0603C129B1GAC7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603HQN101-1R2BNP vs C0603C129B1GAC7082 |
C0603T129B1GAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0603, | KEMET Corporation | C0603HQN101-1R2BNP vs C0603T129B1GAC |
0603A1001P20BCC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0603, | Knowles Capacitors | C0603HQN101-1R2BNP vs 0603A1001P20BCC |
MT18N1R2B101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | C0603HQN101-1R2BNP vs MT18N1R2B101CT |
0603Y1001P20BAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0603, | Knowles Capacitors | C0603HQN101-1R2BNP vs 0603Y1001P20BAR |
CALC0603N101A1R2B-T15 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 8.3333% +Tol, 8.3333% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | C0603HQN101-1R2BNP vs CALC0603N101A1R2B-T15 |
C0603COG101-1R2BG6D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0603, | VENKEL LTD | C0603HQN101-1R2BNP vs C0603COG101-1R2BG6D |