Part Details for C0603HQN101-8R2DNP by VENKEL LTD
Overview of C0603HQN101-8R2DNP by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603HQN101-8R2DNP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0603HQN101-8R2DNP
|
Venkel Ltd. | High-Q NP0 Chip Capacitor, 0603, HQN, 100V, 8.2pF, �0.5pF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Reel | 0 |
|
Buy Now |
Part Details for C0603HQN101-8R2DNP
C0603HQN101-8R2DNP CAD Models
C0603HQN101-8R2DNP Part Data Attributes
|
C0603HQN101-8R2DNP
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0603HQN101-8R2DNP
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.1% +Tol, 6.1% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.0976% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 6.0976% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603HQN101-8R2DNP
This table gives cross-reference parts and alternative options found for C0603HQN101-8R2DNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603HQN101-8R2DNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X829D1GAL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.0976% +Tol, 6.0976% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0603, | KEMET Corporation | C0603HQN101-8R2DNP vs C0603X829D1GAL |
C0603T829D1GAC7867 | Ceramic Capacitor, Ceramic, 100V, 6.0976% +Tol, 6.0976% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0603, | KEMET Corporation | C0603HQN101-8R2DNP vs C0603T829D1GAC7867 |
0603J1008P20DAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.0976% +Tol, 6.0976% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0603, | Knowles Capacitors | C0603HQN101-8R2DNP vs 0603J1008P20DAB |
C0603T829D1GAL9028 | Ceramic Capacitor, Ceramic, 100V, 6.0976% +Tol, 6.0976% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0603, | KEMET Corporation | C0603HQN101-8R2DNP vs C0603T829D1GAL9028 |
C0603T829D1GAC7013 | Ceramic Capacitor, Ceramic, 100V, 6.0976% +Tol, 6.0976% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0603, | KEMET Corporation | C0603HQN101-8R2DNP vs C0603T829D1GAC7013 |
C0603COG101-8R2DSNP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.0976% +Tol, 6.0976% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0603, | VENKEL LTD | C0603HQN101-8R2DNP vs C0603COG101-8R2DSNP |
C0603T829D1GBCTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.0976% +Tol, 6.0976% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0603, | KEMET Corporation | C0603HQN101-8R2DNP vs C0603T829D1GBCTU |
C0603T829D1GALTM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.0976% +Tol, 6.0976% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0603, | KEMET Corporation | C0603HQN101-8R2DNP vs C0603T829D1GALTM |
C0603T829D1GBC7867 | Ceramic Capacitor, Ceramic, 100V, 6.0976% +Tol, 6.0976% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0603, | KEMET Corporation | C0603HQN101-8R2DNP vs C0603T829D1GBC7867 |
C0603C0G101-8R2DNE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.0976% +Tol, 6.0976% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP | VENKEL LTD | C0603HQN101-8R2DNP vs C0603C0G101-8R2DNE |