Part Details for C0603HQN201-1R2ANP by VENKEL LTD
Overview of C0603HQN201-1R2ANP by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603HQN201-1R2ANP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0603HQN201-1R2ANP
|
Venkel Ltd. | High-Q NP0 Chip Capacitor, 0603, HQN, 200V, 1.2pF, �0.05pF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
Buy Now |
Part Details for C0603HQN201-1R2ANP
C0603HQN201-1R2ANP CAD Models
C0603HQN201-1R2ANP Part Data Attributes
|
C0603HQN201-1R2ANP
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0603HQN201-1R2ANP
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 200V, 4.17% +Tol, 4.17% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 4.1667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 4.1667% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603HQN201-1R2ANP
This table gives cross-reference parts and alternative options found for C0603HQN201-1R2ANP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603HQN201-1R2ANP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603Y2001P20HCR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 4.1667% +Tol, 4.1667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0603, | Knowles Capacitors | C0603HQN201-1R2ANP vs 0603Y2001P20HCR |
CALC0603N201A1R2A-T4 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 4.1667% +Tol, 4.1667% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | C0603HQN201-1R2ANP vs CALC0603N201A1R2A-T4 |
0603J2001P20HCT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 4.1667% +Tol, 4.1667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0603, | Knowles Capacitors | C0603HQN201-1R2ANP vs 0603J2001P20HCT |
0603F2001P20HCB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 4.1667% +Tol, 4.1667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0603, | Knowles Capacitors | C0603HQN201-1R2ANP vs 0603F2001P20HCB |
0603H2001P20HCB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 4.1667% +Tol, 4.1667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0603, | Knowles Capacitors | C0603HQN201-1R2ANP vs 0603H2001P20HCB |
0603A2001P20HCB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 4.1667% +Tol, 4.1667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0603, | Knowles Capacitors | C0603HQN201-1R2ANP vs 0603A2001P20HCB |
201R14C1R2AV4T | CAP,CERAMIC,1.2PF,200VDC,.05PF -TOL,.05PF +TOL,NP0 TC CODE,-30,30PPM TC,0603 CASE | Johanson Technology Inc | C0603HQN201-1R2ANP vs 201R14C1R2AV4T |
CALC0603N201A1R2A-T15 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 4.1667% +Tol, 4.1667% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | C0603HQN201-1R2ANP vs CALC0603N201A1R2A-T15 |
0603H2001P20HCT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 4.1667% +Tol, 4.1667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0603, | Knowles Capacitors | C0603HQN201-1R2ANP vs 0603H2001P20HCT |
0603F2001P20HCT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 4.1667% +Tol, 4.1667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0603, | Knowles Capacitors | C0603HQN201-1R2ANP vs 0603F2001P20HCT |