Part Details for C0603HQN201-3R9BNP by VENKEL LTD
Overview of C0603HQN201-3R9BNP by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603HQN201-3R9BNP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0603HQN201-3R9BNP
|
Venkel Ltd. | High-Q NP0 Chip Capacitor, 0603, HQN, 200V, 3.9pF, �0.1pF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
Buy Now |
Part Details for C0603HQN201-3R9BNP
C0603HQN201-3R9BNP CAD Models
C0603HQN201-3R9BNP Part Data Attributes
|
C0603HQN201-3R9BNP
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0603HQN201-3R9BNP
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 200V, 2.56% +Tol, 2.56% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2.5641% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2.5641% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603HQN201-3R9BNP
This table gives cross-reference parts and alternative options found for C0603HQN201-3R9BNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603HQN201-3R9BNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603T399B2GBC7411 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2.5641% +Tol, 2.5641% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0603, | KEMET Corporation | C0603HQN201-3R9BNP vs C0603T399B2GBC7411 |
0603H2003P90BCRS02A | Ceramic Capacitor, Ceramic, 200V, 2.5641% +Tol, 2.5641% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0603, | Knowles Capacitors | C0603HQN201-3R9BNP vs 0603H2003P90BCRS02A |
0603A2003P9BCB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2.5641% +Tol, 2.5641% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C0603HQN201-3R9BNP vs 0603A2003P9BCB |
MG18N3R9B201CT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2.56% +Tol, 2.56% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | C0603HQN201-3R9BNP vs MG18N3R9B201CT |
0603A2003P90BCTS02A5 | Ceramic Capacitor, Ceramic, 200V, 2.5641% +Tol, 2.5641% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0603, | Knowles Capacitors | C0603HQN201-3R9BNP vs 0603A2003P90BCTS02A5 |
0603Y2003P9BCB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2.5641% +Tol, 2.5641% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C0603HQN201-3R9BNP vs 0603Y2003P9BCB |
0603A2003P90BCQS02A | Ceramic Capacitor, Ceramic, 200V, 2.5641% +Tol, 2.5641% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0603, | Knowles Capacitors | C0603HQN201-3R9BNP vs 0603A2003P90BCQS02A |
0603J2003P90BAB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2.5641% +Tol, 2.5641% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0603, | Knowles Capacitors | C0603HQN201-3R9BNP vs 0603J2003P90BAB |
0603A2003P90BCT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2.5641% +Tol, 2.5641% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C0603HQN201-3R9BNP vs 0603A2003P90BCT |
C0603C399B2GACAUTO3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603HQN201-3R9BNP vs C0603C399B2GACAUTO3190 |