There are no models available for this part yet.
Overview of C0603HQN201-6R8BNE by VENKEL LTD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for C0603HQN201-6R8BNE by VENKEL LTD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C0603HQN201-6R8BNE
|
Venkel Ltd. | High-Q NP0 Chip Capacitor, 0603, HQN, 200V, 6.8pF, �0.1pF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
Buy Now |
CAD Models for C0603HQN201-6R8BNE by VENKEL LTD
Part Data Attributes for C0603HQN201-6R8BNE by VENKEL LTD
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VENKEL LTD
|
Package Description
|
, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.0000068 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.8 mm
|
JESD-609 Code
|
e3
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
1.4706%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Positive Tolerance
|
1.4706%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.8 mm
|
Alternate Parts for C0603HQN201-6R8BNE
This table gives cross-reference parts and alternative options found for C0603HQN201-6R8BNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603HQN201-6R8BNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603H2006P80BCQS02A | Ceramic Capacitor, Ceramic, 200V, 1.4706% +Tol, 1.4706% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0603, | Knowles Capacitors | C0603HQN201-6R8BNE vs 0603H2006P80BCQS02A |
C0603T689B2GAL7081 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1.4706% +Tol, 1.4706% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0603, | KEMET Corporation | C0603HQN201-6R8BNE vs C0603T689B2GAL7081 |
C0603T689B2GAC7082 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1.4706% +Tol, 1.4706% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0603, | KEMET Corporation | C0603HQN201-6R8BNE vs C0603T689B2GAC7082 |
0603J2006P80BCR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1.4706% +Tol, 1.4706% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0603 | Syfer Technology | C0603HQN201-6R8BNE vs 0603J2006P80BCR |
0603A2006P80BCQS02A5 | Ceramic Capacitor, Ceramic, 200V, 1.4706% +Tol, 1.4706% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0603, | Knowles Capacitors | C0603HQN201-6R8BNE vs 0603A2006P80BCQS02A5 |
CALC0603N201A6R8B-T15 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1.4706% +Tol, 1.4706% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | C0603HQN201-6R8BNE vs CALC0603N201A6R8B-T15 |
C0603T689B2GCL7081 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1.4706% +Tol, 1.4706% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0603, | KEMET Corporation | C0603HQN201-6R8BNE vs C0603T689B2GCL7081 |
0603Y2006P80BQT | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0000068uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | C0603HQN201-6R8BNE vs 0603Y2006P80BQT |
C0603X689B2GACAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603HQN201-6R8BNE vs C0603X689B2GACAUTO7411 |
C0603X689B2GAC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1.47% +Tol, 1.47% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | C0603HQN201-6R8BNE vs C0603X689B2GAC |