Part Details for C0603HQN251-0R5BNP by VENKEL LTD
Overview of C0603HQN251-0R5BNP by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603HQN251-0R5BNP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0603HQN251-0R5BNP
|
Venkel Ltd. | High-Q NP0 Chip Capacitor, 0603, HQN, 250V, 0.5pF, �0.1pF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
Buy Now |
Part Details for C0603HQN251-0R5BNP
C0603HQN251-0R5BNP CAD Models
C0603HQN251-0R5BNP Part Data Attributes
|
C0603HQN251-0R5BNP
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0603HQN251-0R5BNP
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 5e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603HQN251-0R5BNP
This table gives cross-reference parts and alternative options found for C0603HQN251-0R5BNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603HQN251-0R5BNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603T508BAGBL7411 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0000005uF, 0603, | KEMET Corporation | C0603HQN251-0R5BNP vs C0603T508BAGBL7411 |
MG18N0R5B251CG | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | C0603HQN251-0R5BNP vs MG18N0R5B251CG |
251R14S0R5BU4W | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.0000005uF, 0603, | Johanson Technology Inc | C0603HQN251-0R5BNP vs 251R14S0R5BU4W |
C0603T508BAGAL7411 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.0000005uF, 0603, | KEMET Corporation | C0603HQN251-0R5BNP vs C0603T508BAGAL7411 |
SQCSVA0R5BA1ME | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | C0603HQN251-0R5BNP vs SQCSVA0R5BA1ME |
251R14S0R5BV4S | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.0000005uF, 0603, | Johanson Technology Inc | C0603HQN251-0R5BNP vs 251R14S0R5BV4S |
0603CG0R5B251C | CAP,CERAMIC,500FF,250VDC,.1PF -TOL,.1PF +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Fenghua (HK) Electronics Ltd | C0603HQN251-0R5BNP vs 0603CG0R5B251C |
251R14S0R5BV4W | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.0000005uF, 0603, | Johanson Technology Inc | C0603HQN251-0R5BNP vs 251R14S0R5BV4W |
SQCSVA0R5BA11A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | C0603HQN251-0R5BNP vs SQCSVA0R5BA11A |
C0603X508BAGAL7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603HQN251-0R5BNP vs C0603X508BAGAL7082 |